Contactor & Control Relay Overloads

You are viewing 1 - 20 of 98 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Terminal Type Reset Method Dimensions Depth Width Length Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
Thermal Overload Relay, 10 → 13 A, 13 A, 2.2 W
  • RS Stock No. 711-6644
  • Brand ABB
  • Mfr. Part No. TF42-13
ABB 10 → 13 A - 13 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2.2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 45mm 88.3mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 5.7 → 7.6 A, 7.6 A, 2 W
  • RS Stock No. 711-6632
  • Brand ABB
  • Mfr. Part No. TF42-7.6
ABB 5.7 → 7.6 A - 7.6 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 45mm 88.3mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 7.6 → 10 A, 10 A, 2 W
  • RS Stock No. 711-6641
  • Brand ABB
  • Mfr. Part No. TF42-10
ABB 7.6 → 10 A - 10 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 45mm 88.3mm -25 → +60 °C -25°C +60°C
Overload Relay, 0.3 → 1 A, 1 A
  • RS Stock No. 482-7411
  • Brand ABB
  • Mfr. Part No. 1SAX111201R0002
ABB 0.3 → 1 A - 1 A 3P AF Range 690 V ac Clip On - TA42 NO/NC 2 - Screw Automatic, Manual 74.6 x 44.4 x 57 mm 57mm 44.4mm 74.6mm -25 → +70 °C -25°C +70°C
Thermal Overload Relay, 2.3 → 3.1 A, 3.1 A, 2 W
  • RS Stock No. 711-6626
  • Brand ABB
  • Mfr. Part No. TF42-3.1
ABB 2.3 → 3.1 A - 3.1 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 45mm 88.3mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 3.5 → 5 A, 5 A, 2.2 W
  • RS Stock No. 445-7898
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1035
ABB 3.5 → 5 A - 5 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 80 x 44 x 94 mm 94mm 44mm 80mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 6 → 8.5 A, 8.5 A, 2.2 W
  • RS Stock No. 445-7927
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1040
ABB 6 → 8.5 A - 8.5 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 80 x 44 x 94 mm 94mm 44mm 80mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 4.2 → 5.7 A, 5.7 A, 2 W
  • RS Stock No. 711-6638
  • Brand ABB
  • Mfr. Part No. TF42-5.7
ABB 4.2 → 5.7 A - 5.7 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 45mm 88.3mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 1.7 → 2.3 A, 2.3 A, 2 W
  • RS Stock No. 711-6622
  • Brand ABB
  • Mfr. Part No. TF42-2.3
ABB 1.7 → 2.3 A - 2.3 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 45mm 88.3mm -25 → +60 °C -25°C +60°C
Latching overload relay w/shearpin
  • RS Stock No. 198-4987
  • Brand ABB
  • Mfr. Part No. DMPR230L000
ABB - - - - DM Range - - 115 V ac, 230 V ac DMPR - - - - Automatic, Manual, Remote - - - - - - -
Thermal Overload Relay, 1.7 → 2.4 A, 2.4 A, 2.2 W
  • RS Stock No. 445-7725
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1028
ABB 1.7 → 2.4 A - 2.4 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 80 x 44 x 94 mm 94mm 44mm 80mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 3.1 → 4.2 A, 4.2 A, 2 W
  • RS Stock No. 711-6635
  • Brand ABB
  • Mfr. Part No. TF42-4.2
ABB 3.1 → 4.2 A - 4.2 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 45mm 88.3mm -25 → +60 °C -25°C +60°C
Std overload relay w/shearpin protection
  • RS Stock No. 198-4971
  • Brand ABB
  • Mfr. Part No. DMPR230S000
ABB - - - - DM Range - DIN Rail Mount, Surface Mount 115 → 230 V ac DMPR - - - - Automatic, Manual, Remote - - - - - -10°C +60°C
Thermal Overload Relay, 1.3 → 1.7 A, 1.7 A, 2 W
  • RS Stock No. 711-6629
  • Brand ABB
  • Mfr. Part No. TF42-1.7
ABB 1.3 → 1.7 A - 1.7 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 45mm 88.3mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 5 A, 1.25 A dc, 3 A ac
  • RS Stock No. 833-5862
  • Brand ABB
  • Mfr. Part No. TA25DU5.0
ABB 5 A - 1.25 A dc, 3 A ac 3P A Line 250 V dc, 500 V ac Panel Mount 250 V dc, 600 V ac, 690 V ac TA25 NO/NC 2 - Screw Automatic, Manual 44 x 80 x 94 mm 94mm 80mm 44mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 7.5 → 11 A, 11 A, 2.2 W
  • RS Stock No. 445-7826
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1043
ABB 7.5 → 11 A - 11 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 80 x 44 x 94 mm 94mm 44mm 80mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 2.8 → 4 A, 4 A, 2.2 W
  • RS Stock No. 445-7804
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1033
ABB 2.8 → 4 A - 4 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 80 x 44 x 94 mm 94mm 44mm 80mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 20 → 24 A, 24 A, 2.6 W
  • RS Stock No. 711-6650
  • Brand ABB
  • Mfr. Part No. TF42-24
ABB 20 → 24 A - 24 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2.6 W Screw Automatic, Manual 88.3 x 45 x 70.5 mm 70.5mm 45mm 88.3mm -25 → +60 °C -25°C +60°C
Thermal Overload Relay, 1 → 1.4 A, 1.4 A, 2.2 W
  • RS Stock No. 445-9226
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1023
ABB 1 → 1.4 A - 1.4 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 80 x 44 x 94 mm 94mm 44mm 80mm -25 → +55 °C -25°C +55°C
Thermal Overload Relay, 2.2 → 3.1 A, 3.1 A, 2.2 W
  • RS Stock No. 445-7876
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1031
ABB 2.2 → 3.1 A - 3.1 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 80 x 44 x 94 mm 94mm 44mm 80mm -25 → +55 °C -25°C +55°C
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
You are viewing 1 - 20 of 98 results