Microswitches

You are viewing 1 - 20 of 328 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
SPDT Simulated Roller Lever Microswitch, 2 A @ 30 V dc Panasonic Simulated Roller Lever Solder 2 A @ 30 V dc SPDT IP50 0.54 N -40°C +85°C Silver Nickel Alloy - 5 x 10^6Operations 0.034N -40 → +85°C
SPDT Pin Plunger Microswitch, 5 A @ 250 V ac Panasonic Pin Plunger Solder 5 A @ 250 V ac SPDT - 1.47 N -25°C +85°C Silver Nickel Alloy - 10^7Operations 0.2N -25 → +85°C
SPDT Roller Lever Microswitch, 100 mA @ 30 V dc Panasonic Roller Lever Through Hole 100 mA @ 30 V dc SPDT - 0.29 N -25°C +80°C Gold Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Simulated Roller Lever Microswitch, 2 A @ 30 V dc Panasonic Simulated Roller Lever Pre-wired 2 A @ 30 V dc SPDT IP67 0.64 N -40°C +85°C Silver Nickel Alloy - 10^6Operations 0.049N -40 → +85°C
SPDT Simulated Roller Lever Microswitch, 100 mA @ 30 V dc Panasonic Simulated Roller Lever Solder 100 mA @ 30 V dc SPDT - 0.29 N -25°C +80°C Gold Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Hinge Lever Microswitch, 5 A @ 250 V ac Panasonic Hinge Lever Right Angle PCB 5 A @ 250 V ac SPDT - 0.54 N -25°C +85°C Silver Nickel Alloy - 10^7Operations 0.034N -25 → +85°C
SPDT Simulated Roller Lever Microswitch, 100 mA @ 30 V dc Panasonic Simulated Roller Lever Left Angle PCB 100 mA @ 30 V dc SPDT - 0.29 N -25°C +80°C Gold Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Simulated Roller Lever Microswitch, 500 mA @ 30 V dc Panasonic Simulated Roller Lever PCB 500 mA @ 30 V dc SPDT - 0.29 N -25°C +80°C Silver Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Hinge Lever Microswitch, 5 A @ 250 V ac Panasonic Hinge Lever Solder 5 A @ 250 V ac SPDT - 0.54 N -25°C +85°C Silver Nickel Alloy - 10^7Operations 0.034N -25 → +85°C
SPDT Simulated Roller Lever Microswitch, 500 mA @ 30 V dc Panasonic Simulated Roller Lever Right Angle PCB 500 mA @ 30 V dc SPDT IP40 0.29 N -25°C +80°C Silver Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Roller Lever Microswitch, 2 A @ 30 V dc Panasonic Roller Lever Through Hole 2 A @ 30 V dc SPDT IP67 0.39 N -40°C +85°C Silver Nickel Alloy - 5 x 10^6Operations 0.034N -40 → +85°C
SPDT Long Hinge Lever Microswitch, 3 A @ 250 V ac Panasonic Long Hinge Lever Solder 3 A @ 250 V ac SPDT - 0.25 N -25°C +85°C Silver Nickel Alloy - 5 x 10^5Operations 0.025N -25 → +85°C
SPDT Hinge Lever Microswitch, 100 mA @ 30 V dc Panasonic Hinge Lever Right Angle PCB 100 mA @ 30 V dc SPDT - 0.25 N -25°C +80°C Gold Plated - 3 x 10^5Operations - -25 → +80°C
SPDT Hinge Lever Microswitch, 3 A @ 250 V ac Panasonic Hinge Lever PCB 3 A @ 250 V ac SPDT - 0.12 N -25°C +85°C Silver Nickel Alloy - 5 x 10^5Operations 0.012N -25 → +85°C
SPDT Hinge Lever Microswitch, 3 A @ 250 V ac Panasonic Hinge Lever Solder 3 A @ 250 V ac SPDT - 0.12 N -25°C +85°C Silver Nickel Alloy - 5 x 10^5Operations 0.012N -25 → +85°C
SPDT Simulated Roller Lever Microswitch, 3 A @ 250 V ac Panasonic Simulated Roller Lever Tab 3 A @ 250 V ac SPDT IP50 1.18 N -40°C +85°C Gold Clad Silver Nickel Alloy PPHS 5 x 10^6Operations 0.13N -40 → +85°C
SPDT Pin Plunger Microswitch, 3 A @ 250 V ac Panasonic Pin Plunger Solder 3 A @ 250 V ac SPDT - 0.49 N -25°C +85°C Silver Nickel Alloy - 5 x 10^5Operations 0.074N -25 → +85°C
SPDT Long Hinge Lever Microswitch, 100 mA @ 30 V dc Panasonic Long Hinge Lever PCB 100 mA @ 30 V dc SPDT - 0.44 N -25°C +85°C Triple Clad Gold - 10^7Operations 0.029N -25 → +85°C
SPDT Hinge Lever Microswitch, 2 A @ 30 V dc Panasonic Hinge Lever Solder 2 A @ 30 V dc SPDT - 0.49 N -25°C +85°C Silver Nickel Alloy - 5 x 10^5Operations 0.049N -25 → +85°C
SPDT-NO/NC Pin Plunger Microswitch, 100 mA @ 30 V dc Panasonic Pin Plunger Right Angle PCB 100 mA @ 30 V dc SPDT-NO/NC IP67 1.5 N -40°C +85°C Gold Plated - - - -40 → +85°C
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
You are viewing 1 - 20 of 328 results