Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus MACH2 Black/Grey Jacket, XL

RS Stock No.: 313-870Brand: Delta PlusManufacturers Part No.: M2VES TXL
brand-logo
View all in Jackets

Technical Document

Specifications

Size

XL

Colour

Black/Grey

Gender

Unisex

Outer Material

Cotton, Polyester

Removable Liner

No

Hooded

No

Series

Mach2

Country of Origin

China

Product details

Mach2 black jackets and trousers

Jackets:

Mach2 jackets, 245 g/m², raglan sleeves.
Front zip fastening.
Cuffs fastened by press-studs, 6 pockets and badge holder.

Trousers:

Mach2 trousers, 245 g/m², elasticated waist.
Concealed zip fastening.
Knee pad compartments, 8 pockets.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Delta Plus MACH2 Black/Grey Jacket, XL

P.O.A.

Delta Plus MACH2 Black/Grey Jacket, XL
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Size

XL

Colour

Black/Grey

Gender

Unisex

Outer Material

Cotton, Polyester

Removable Liner

No

Hooded

No

Series

Mach2

Country of Origin

China

Product details

Mach2 black jackets and trousers

Jackets:

Mach2 jackets, 245 g/m², raglan sleeves.
Front zip fastening.
Cuffs fastened by press-studs, 6 pockets and badge holder.

Trousers:

Mach2 trousers, 245 g/m², elasticated waist.
Concealed zip fastening.
Knee pad compartments, 8 pockets.

You may be interested in