Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dewalt Black/Grey Men's Cotton, PET Trousers

RS Stock No.: 728-6942Brand: DewaltManufacturers Part No.: DWC17/014 32/33
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dewalt

Gender

Men

Colour

Black/Grey

Leg Length

33in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Waist Size

32in

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dewalt Black/Grey Men's Cotton, PET Trousers

P.O.A.

Dewalt Black/Grey Men's Cotton, PET Trousers
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dewalt

Gender

Men

Colour

Black/Grey

Leg Length

33in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Waist Size

32in

You may be interested in