Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Legend Black Steel Toe Capped Unisex Safety Shoes, UK 12

RS Stock No.: 350-9263Brand: DickiesManufacturers Part No.: FD12110 BK 12
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Legend

Gender

Unisex

Shoe Size UK

12

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Heat

Upper Material

Leather

Sole Material

Rubber

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dickies Legend Black Steel Toe Capped Unisex Safety Shoes, UK 12

P.O.A.

Dickies Legend Black Steel Toe Capped Unisex Safety Shoes, UK 12
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Legend

Gender

Unisex

Shoe Size UK

12

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Heat

Upper Material

Leather

Sole Material

Rubber

You may be interested in