Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pneumatic Valve Actuator, Single Acting, 2 → 8bar

RS Stock No.: 121-5316Brand: FestoManufacturers Part No.: DFPD-20-RP-90-RS30-F04
brand-logo
View all in Valve Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

90°

Action

Single

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

1371g

Series

DFPD

Size Type

Compact

Country of Origin

Italy

Product details

Range Information - Festo DFPD Quarter Turn Actuators

Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features & Benefits

• Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
• Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
• Process valve connector according to ISO 5211
• Mounting hole pattern to VDI/VDE 3845
• Sturdy, non-slip, and easy-to-clean aluminium housing
• Long service life, low wear
• Increased corrosion protection
• Single and double acting options
• Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners

What is a quarter-turn rotary actuator?

Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Festo Pneumatic Valve Actuator, Single Acting, 2 → 8bar

P.O.A.

Festo Pneumatic Valve Actuator, Single Acting, 2 → 8bar
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Festo

Rotary Angle

90°

Action

Single

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

1371g

Series

DFPD

Size Type

Compact

Country of Origin

Italy

Product details

Range Information - Festo DFPD Quarter Turn Actuators

Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features & Benefits

• Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
• Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
• Process valve connector according to ISO 5211
• Mounting hole pattern to VDI/VDE 3845
• Sturdy, non-slip, and easy-to-clean aluminium housing
• Long service life, low wear
• Increased corrosion protection
• Single and double acting options
• Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners

What is a quarter-turn rotary actuator?

Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in