Technical Document
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
999.9A ac
Absolute Maximum DC Current Measurement
999.9A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
6kΩ
Best DC Current Accuracy
±2% + 5 Digits
Clamp Meter Type
Continuity, Current, Frequency, Resistance, Voltage
Best AC Current Accuracy
±2% +5 digits
Best AC Voltage Accuracy
±1% + 5 Digits
Best DC Voltage Accuracy
±1% + 5 Digits
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, In-Rush Current, Resistance
True RMS
Yes
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1.5% + 5 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Power Source
Battery
Width
3.125in
Length
9.875in
Dimensions
9.875 x 3.125 x 1.625in
Minimum Operating Temperature
-10°C
Height
1.625in
Maximum Conductor Size
30.5mm
Battery Life
150 h
Weight
311.8g
Safety Category Voltage
600V
Battery Type
AA
Safety Category Level
CAT III
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
999.9A ac
Absolute Maximum DC Current Measurement
999.9A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
6kΩ
Best DC Current Accuracy
±2% + 5 Digits
Clamp Meter Type
Continuity, Current, Frequency, Resistance, Voltage
Best AC Current Accuracy
±2% +5 digits
Best AC Voltage Accuracy
±1% + 5 Digits
Best DC Voltage Accuracy
±1% + 5 Digits
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, In-Rush Current, Resistance
True RMS
Yes
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1.5% + 5 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Power Source
Battery
Width
3.125in
Length
9.875in
Dimensions
9.875 x 3.125 x 1.625in
Minimum Operating Temperature
-10°C
Height
1.625in
Maximum Conductor Size
30.5mm
Battery Life
150 h
Weight
311.8g
Safety Category Voltage
600V
Battery Type
AA
Safety Category Level
CAT III