Technical Document
Specifications
Brand
LovatoCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
12 → 600 V
Contact Current Rating
80 A
Range
Orange
Series
BF
Power Rating
41 kW (AC3 380V - 400V)
Normal State Configuration
3NO
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
182mm
Width
113.5mm
Depth
75mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
Lovato Orange Contactors, Control Relays and Accessories
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
LovatoCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
12 → 600 V
Contact Current Rating
80 A
Range
Orange
Series
BF
Power Rating
41 kW (AC3 380V - 400V)
Normal State Configuration
3NO
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
182mm
Width
113.5mm
Depth
75mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details