MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial Cable, 4m, LMR Coaxial, Terminated
RS Stock No.: 237-0156Brand: MCGILL MICROWAVE SYSTEMS LTDManufacturers Part No.: LMR-400-NF-SMRP(QTY:4M)
Technical Document
Specifications
Terminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
RP-SMA
Coaxial Type
LMR
Connector 1 Gender
Female
Connector 2 Gender
Male
Outer Diameter
10.16mm
Characteristic Impedance
50 Ω
Attenuation
12.6 /100 m dB
Length
4m
Sheath Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 247.55
Each (ex VAT)
AED 259.93
Each (inc VAT)
MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial Cable, 4m, LMR Coaxial, Terminated
1
AED 247.55
Each (ex VAT)
AED 259.93
Each (inc VAT)
MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial Cable, 4m, LMR Coaxial, Terminated
Stock information temporarily unavailable.
1
Technical Document
Specifications
Terminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
RP-SMA
Coaxial Type
LMR
Connector 1 Gender
Female
Connector 2 Gender
Male
Outer Diameter
10.16mm
Characteristic Impedance
50 Ω
Attenuation
12.6 /100 m dB
Length
4m
Sheath Colour
Black
Country of Origin
China