Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 4-Pole, 63 A, 4NO, 400 V ac

RS Stock No.: 432-1064Brand: Merlin GerinManufacturers Part No.: 15973
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

63 A

Series

CT2000

Normal State Configuration

4NO

Terminal Type

Tunnel

Length

81mm

Width

54mm

Depth

60mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 4-Pole, 63 A, 4NO, 400 V ac

P.O.A.

Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 4-Pole, 63 A, 4NO, 400 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

63 A

Series

CT2000

Normal State Configuration

4NO

Terminal Type

Tunnel

Length

81mm

Width

54mm

Depth

60mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C