Technical Document
Specifications
Brand
MurataMaximum Current Rating
300mA
Maximum Voltage Rating
100 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Series
NFM41C
Length
4.5mm
Depth
1.6mm
Height
1mm
Dimensions
4.5 x 1.6 x 1mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
NFM41C Series
SMD EMI filter for direct voltage
For use on low current signal lines
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
MurataMaximum Current Rating
300mA
Maximum Voltage Rating
100 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Series
NFM41C
Length
4.5mm
Depth
1.6mm
Height
1mm
Dimensions
4.5 x 1.6 x 1mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
NFM41C Series
SMD EMI filter for direct voltage
For use on low current signal lines
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.