Technical Document
Specifications
Brand
PanasonicResistance
220mΩ
Technology
Thick Film
Package/Case
0612 (1632M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ERJB2
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
Stock information temporarily unavailable.
Please check again later.
AED 5.30
Each (In a Pack of 5) (ex VAT)
AED 5.565
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 5.30
Each (In a Pack of 5) (ex VAT)
AED 5.565
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.30 | AED 26.50 |
50 - 95 | AED 5.05 | AED 25.25 |
100 - 245 | AED 4.70 | AED 23.50 |
250 - 495 | AED 4.40 | AED 22.00 |
500+ | AED 4.00 | AED 20.00 |
Technical Document
Specifications
Brand
PanasonicResistance
220mΩ
Technology
Thick Film
Package/Case
0612 (1632M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ERJB2
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.