RS PRO Steel Wall Box, IP66, 700 mm x 500 mm x 250mm
Technical Document
Specifications
Brand
RS ProExternal Height
700 mm
External Width
500 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 700 mm x 500 mm x 250mmBrand: Schneider Electric
AED 1,511.84Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Wall Box, IP66, 700 mm x 500 mm x 250mm
1
P.O.A.
RS PRO Steel Wall Box, IP66, 700 mm x 500 mm x 250mm
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 700 mm x 500 mm x 250mmBrand: Schneider Electric
AED 1,511.84Each (ex VAT)
Technical Document
Specifications
Brand
RS ProExternal Height
700 mm
External Width
500 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 700 mm x 500 mm x 250mmBrand: Schneider Electric
AED 1,511.84Each (ex VAT)