Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozidriv Flat Steel Wood Screw Clear Passivated, Galvanised, No. 4 Thread

RS Stock No.: 521-119Brand: RS PRO
brand-logo
View all in Wood Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

No. 4

Head Shape

Flat

Drive Type

Pozidriv

Material

Steel

Finish

Clear Passivated, Galvanised

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozidriv Flat Steel Wood Screw Clear Passivated, Galvanised, No. 4 Thread

P.O.A.

RS PRO Pozidriv Flat Steel Wood Screw Clear Passivated, Galvanised, No. 4 Thread
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

No. 4

Head Shape

Flat

Drive Type

Pozidriv

Material

Steel

Finish

Clear Passivated, Galvanised