Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Push Button Switch, Panel Mount, DPST, IP66

RS Stock No.: 305-1922Brand: Schneider ElectricManufacturers Part No.: ZB2BW64
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPST

Push Button Style

Mushroom

IP Rating

IP66

Manufacturer Part No.

ZB2BW64

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button Switch, Panel Mount, DPST, IP66

P.O.A.

Schneider Electric Push Button Switch, Panel Mount, DPST, IP66
Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPST

Push Button Style

Mushroom

IP Rating

IP66

Manufacturer Part No.

ZB2BW64

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C