Plastic Fire Exit Up, Fire Exit, English, Exit Sign

RS Stock No.: 370-1021Brand: Signs & LabelsManufacturers Part No.: EB09A/R
View all in Exit Signs

Technical Document

Specifications

Sign Description

Fire Exit Up

Material

Plastic

Width

450mm

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Product details

Emergency Escape Signs

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Plastic Fire Exit Up, Fire Exit, English, Exit Sign

P.O.A.

Plastic Fire Exit Up, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Sign Description

Fire Exit Up

Material

Plastic

Width

450mm

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Product details

Emergency Escape Signs

You may be interested in