SL POWER AULT Single Port POE Injector, 100 → 250V ac Input, 44 → 57V dc Output, 350mA, 15.4W

RS Stock No.: 851-3387Brand: SL POWER AULTManufacturers Part No.: PW180KB4800F01
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Input Voltage

100 → 250V ac

Output Voltage

44 → 57V dc

Output Current

350mA

Number of Output Ports

1

Power Rating

15.4W

Package

Desk Top

Length

101mm

Width

61.5mm

Depth

34.2mm

Weight

170g

Number of DC Power Output Ports

1

Product details

Power over Ethernet Injector PW180KB Series

The SL Power Electronics AULT PW180KB is a Power over Ethernet injector with full IEEE802.3af compliance and a wide AC input range of 100 to 250Vac. This Power over Ethernet power injector operates at 10/100 MbPS data rates. The PW180KB works as a PoE Injector and Power Supply in One Unit. This power over Ethernet is ideal for Midspan Applications.

PoE Injector and power supply in one unit
Universal input 100 to 250Vac
Desktop style single output
Ideal for midspan applications
Regulated output with low ripple
Meets safety agency requirements
Complies with EMI/RFI regulations
CE compliant
Impact resistant polycarbonate enclosure

Approvals

EN, IEC, UL, EMC

Standards

UL60950-1, IEC/EN60950-1, EN55022 / 55024 / 61000

SL Power Electronics PoE Injectors & Splitters

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SL POWER AULT Single Port POE Injector, 100 → 250V ac Input, 44 → 57V dc Output, 350mA, 15.4W

P.O.A.

SL POWER AULT Single Port POE Injector, 100 → 250V ac Input, 44 → 57V dc Output, 350mA, 15.4W
Stock information temporarily unavailable.

Technical Document

Specifications

Input Voltage

100 → 250V ac

Output Voltage

44 → 57V dc

Output Current

350mA

Number of Output Ports

1

Power Rating

15.4W

Package

Desk Top

Length

101mm

Width

61.5mm

Depth

34.2mm

Weight

170g

Number of DC Power Output Ports

1

Product details

Power over Ethernet Injector PW180KB Series

The SL Power Electronics AULT PW180KB is a Power over Ethernet injector with full IEEE802.3af compliance and a wide AC input range of 100 to 250Vac. This Power over Ethernet power injector operates at 10/100 MbPS data rates. The PW180KB works as a PoE Injector and Power Supply in One Unit. This power over Ethernet is ideal for Midspan Applications.

PoE Injector and power supply in one unit
Universal input 100 to 250Vac
Desktop style single output
Ideal for midspan applications
Regulated output with low ripple
Meets safety agency requirements
Complies with EMI/RFI regulations
CE compliant
Impact resistant polycarbonate enclosure

Approvals

EN, IEC, UL, EMC

Standards

UL60950-1, IEC/EN60950-1, EN55022 / 55024 / 61000

SL Power Electronics PoE Injectors & Splitters