Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Double Acting Rodless Actuator 200mm Stroke, 16mm Bore

RS Stock No.: 838-9314Brand: SMCManufacturers Part No.: MY1H16-200L
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

200mm

Bore

16mm

Length

360mm

Manufacturer Series

MY1H

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

1.2MPa

Force at 7 bar

140N

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

360 x 60 x 40mm

Weight

1.5kg

Width

60mm

Height

40mm

Product details

MY1 Series Rodless Guided Cylinder

The MY1 series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide. The series includes four standard models and users can match the applications specific accuracy and load requirements with the appropriate bearing style. They are available in various bore sizes ranging from 16 to 100mm. Standard stroke lengths are available op to 2000mm with a 5000mm long stroke length option on some bore sizes.

Mechanical joint rodless cylinder
Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80 and 100
Strokes from 100mm through 5000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths

SMC MY Series Rodless Cylinders

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Double Acting Rodless Actuator 200mm Stroke, 16mm Bore

P.O.A.

SMC Double Acting Rodless Actuator 200mm Stroke, 16mm Bore
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

200mm

Bore

16mm

Length

360mm

Manufacturer Series

MY1H

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

1.2MPa

Force at 7 bar

140N

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

360 x 60 x 40mm

Weight

1.5kg

Width

60mm

Height

40mm

Product details

MY1 Series Rodless Guided Cylinder

The MY1 series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide. The series includes four standard models and users can match the applications specific accuracy and load requirements with the appropriate bearing style. They are available in various bore sizes ranging from 16 to 100mm. Standard stroke lengths are available op to 2000mm with a 5000mm long stroke length option on some bore sizes.

Mechanical joint rodless cylinder
Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80 and 100
Strokes from 100mm through 5000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths

SMC MY Series Rodless Cylinders