Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 231-2147Brand: TE ConnectivityManufacturers Part No.: RT174006
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

144 Ω

Coil Power

250mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RT1

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV rms

Depth

12.7mm

Height

15.7mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Austria

Product details

1CO or 2CO relay

Relays with one or two changeover contacts (CO).
Waveflow soldering version.
Cadmium-free contacts.
Supports only accept 1CO / 16 A and 2CO / 8 A relays.

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

144 Ω

Coil Power

250mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RT1

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV rms

Depth

12.7mm

Height

15.7mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Austria

Product details

1CO or 2CO relay

Relays with one or two changeover contacts (CO).
Waveflow soldering version.
Cadmium-free contacts.
Supports only accept 1CO / 16 A and 2CO / 8 A relays.

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in