Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETHERNET Cable M12-RJ45 5M

RS Stock No.: 521-213Brand: TelemecaniqueManufacturers Part No.: TCSECL1M3M5S2
View all in Sensor & Actuator Cables

Technical Document

Specifications

Length

5m

Product details

Telemecanique Sensors OsiSense XG

RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.

Features and Benefits

Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling

Approvals

UL, CE, EN 301489-1, EN 301489-3

Telemecanique Ositrack

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ETHERNET Cable M12-RJ45 5M

P.O.A.

ETHERNET Cable M12-RJ45 5M
Stock information temporarily unavailable.

Technical Document

Specifications

Length

5m

Product details

Telemecanique Sensors OsiSense XG

RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.

Features and Benefits

Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling

Approvals

UL, CE, EN 301489-1, EN 301489-3

Telemecanique Ositrack