Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toshiba, TLP3042(S) Triac Output Optocoupler, Through Hole, 5-Pin PDIP

RS Stock No.: 261-0160Brand: ToshibaManufacturers Part No.: TLP3042(S)
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

5

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Toshiba, TLP3042(S) Triac Output Optocoupler, Through Hole, 5-Pin PDIP

P.O.A.

Toshiba, TLP3042(S) Triac Output Optocoupler, Through Hole, 5-Pin PDIP
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

5

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac