Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck Block-Style Proximity Sensor, 1/2-20UNF-2A, NO Output, 20 → 250 V ac, IP67

RS Stock No.: 837-6771Brand: TurckManufacturers Part No.: BIM-IKM-AZ3X2-B3131 W/KLI-3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Body Style

Block

Thread Size

1/2-20UNF-2A

Output Type

NO

Terminal Type

1/2-20UNF-2A Connector

IP Rating

IP67

Supply Voltage

20 → 250 V ac

Length

54mm

Width

17mm

Depth

34mm

Maximum ac Voltage

250V

Mounting Type

Clamp

Switching Current

≤500 mA

Maximum Switching Frequency

20Hz

Housing Material

Zinc Die Cast

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Turck Block-Style Proximity Sensor, 1/2-20UNF-2A, NO Output, 20 → 250 V ac, IP67

P.O.A.

Turck Block-Style Proximity Sensor, 1/2-20UNF-2A, NO Output, 20 → 250 V ac, IP67
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Turck

Body Style

Block

Thread Size

1/2-20UNF-2A

Output Type

NO

Terminal Type

1/2-20UNF-2A Connector

IP Rating

IP67

Supply Voltage

20 → 250 V ac

Length

54mm

Width

17mm

Depth

34mm

Maximum ac Voltage

250V

Mounting Type

Clamp

Switching Current

≤500 mA

Maximum Switching Frequency

20Hz

Housing Material

Zinc Die Cast

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

Germany