Hand Held Enclosures

Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a w...

Showing 1-20 of 287 products

Filter

Sort

Filter

Sort

AED 52.92

AED 52.92 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
52.9mm
-
Yes
IP40
-
Yes
-
White
91.5mm
146.1mm
-
No
Screw
-
-
-
-
RoHS Compliant, UL 94 HB, UL E56070
-
-
Yes
-

AED 127.34

AED 127.34 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
28.9mm
-
Yes
IP40
-
No
-
Black
91.4mm
146.1mm
-
No
Screw
-
-
-
-
RoHS Compliant, UL 94 HB, UL E56070
-
-
Yes
-

AED 83.19

AED 83.19 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
38.1mm
-
Yes
IP40
-
No
-
Black
69mm
116.8mm
-
No
Screw
-
-
-
-
RoHS Compliant, UL 94 HB, UL E56070
-
-
Yes
-

AED 164.60

AED 164.60 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
41mm
-
Yes
IP54
-
Yes
-
Black
110mm
210mm
-
No
Screw
-
Removable Tilt Stand Which Is Suitable for Surface Mounting Supplied as Standard, Moulded in High Impact ABS, Ergonomic ’T’-style Hand-Held Enclosure With LCD Display Cut-Out and Battery Compartment Options and Membrane Keypad Recess in Lid
-
208g
RoHS
2970
-
Yes
-

AED 63.70

AED 63.70 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
32mm
-
Yes
IP65
-
No
-
Grey
100.1mm
165.1mm
-
No
Screw
-
-
-
-
RoHS
-
-
Yes
-

AED 58.25

AED 58.25 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
32mm
-
Yes
IP65
-
No
-
Light Grey
80mm
165.1mm
-
No
Screw
-
Electronic Instrument Enclosures, Assembled With M3 Philips Machine Screws, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Moulded in a Light Grey General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), Removable Front Panel, Ideally Suited for Mounting Printed Circuit Boards, The Two Largest Sizes Include Four Self-Adhesive Rubber Feet for Desktop Use, ABS Plastic Hand Held Enclosures With Battery Compartment Option, Ergonomically Designed for a Comfortable Fit into the User’s Hand, Lap Joint Construction Provides Some Protection Against Dust Accumulation and Splashing Water, Threaded into Integral Brass Bushings. Perfect for Applications When Repetitive Assembly and Disassembly Are Required (Except for the Two Smallest Sizes Which Use Self-Tapping M2.6 Screws)
-
-
RoHS
-
-
Yes
-

AED 30.11

AED 30.11 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
24.9mm
-
Yes
IP65
-
No
-
Light Grey
59.9mm
100.1mm
-
No
Screw
-
Assembled With M3 Philips Machine Screws, Ideally Suited for Mounting Printed Circuit Boards, Threaded into Integral Brass Bushings. Perfect for Applications When Repetitive Assembly and Disassembly Are Required (Except for the Two Smallest Sizes Which Use Self-Tapping M2.6 Screws), The Two Largest Sizes Include Four Self-Adhesive Rubber Feet for Desktop Use, Electronic Instrument Enclosures, Ergonomically Designed for a Comfortable Fit into the User’s Hand, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Lap Joint Construction Provides Some Protection Against Dust Accumulation and Splashing Water, Removable Front Panel, ABS Plastic Hand Held Enclosures With Battery Compartment Option, Moulded in a Light Grey General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB)
-
-
RoHS
-
-
Yes
-

AED 57.69

AED 57.69 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
30mm
-
Yes
IP54
-
No
-
Black
84mm
160mm
-
No
Screw
-
Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, Electronic Hand Held Enclosures, Assembled With M3 Philips Self-Tapping Screws, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Label or Silkscreen, The Top Half Includes a Smooth Recessed Area for Membrane, Ideally Suited for Mounting Printed Circuit Boards, Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), Ergonomically Designed for a Comfortable Fit into the User’s Hand, ABS Plastic Hand Held Enclosures With Watertight Option, Available in Two Versions - Gasketed (IP65 Rated) and No Gasket
-
-
RoHS
-
-
Yes
-

AED 35.73

AED 35.73 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
25mm
-
Yes
IP65
-
No
-
Beige
70mm
120mm
-
No
Screw
-
-
-
-
RoHS
-
-
Yes
-

AED 47.30

AED 47.30 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
25mm
-
Yes
IP54
-
No
-
Grey
68mm
130mm
-
No
Screw
-
The Top Half Includes a Smooth Recessed Area for Membrane, Electronic Hand Held Enclosures, Ergonomically Designed for a Comfortable Fit into the User’s Hand, Ideally Suited for Mounting Printed Circuit Boards, Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, Available in Two Versions - Gasketed (IP65 Rated) and No Gasket, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Label or Silkscreen, Assembled With M3 Philips Self-Tapping Screws, Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), ABS Plastic Hand Held Enclosures With Watertight Option
-
-
RoHS
-
-
Yes
-

AED 93.25

AED 93.25 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
25.4mm
-
Yes
IP40
-
No
-
White
69.9mm
116.8mm
-
No
Screw
-
-
-
-
RoHS Compliant, UL 94 HB, UL E56070
-
-
Yes
-

AED 78.53

AED 78.53 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
30mm
-
Yes
IP65
-
No
-
Grey
84mm
160mm
-
No
Screw
-
Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Label or Silkscreen, Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, The Top Half Includes a Smooth Recessed Area for Membrane, Available in Two Versions - Gasketed (IP65 Rated) and No Gasket, Electronic Hand Held Enclosures, Assembled With M3 Philips Self-Tapping Screws, Ideally Suited for Mounting Printed Circuit Boards, Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), Ergonomically Designed for a Comfortable Fit into the User’s Hand, ABS Plastic Hand Held Enclosures With Watertight Option
-
-
RoHS
-
-
Yes
-

AED 152.41

AED 152.41 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
41mm
-
Yes
IP54
-
Yes
-
Black
110mm
210mm
-
No
Screw
-
Ergonomic ’T’-style Hand-Held Enclosure With LCD Display Cut-Out and Battery Compartment Options and Membrane Keypad Recess in Lid, Moulded in High Impact ABS, Removable Tilt Stand Which Is Suitable for Surface Mounting Supplied as Standard
-
187g
RoHS
2970
-
Yes
-

AED 65.95

AED 65.95 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
25mm
-
Yes
IP65
-
No
-
Black
68mm
130mm
-
No
Screw
-
Ergonomically Designed for a Comfortable Fit into the User’s Hand, ABS Plastic Hand Held Enclosures With Watertight Option, Available in Two Versions - Gasketed (IP65 Rated) and No Gasket, Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, The Top Half Includes a Smooth Recessed Area for Membrane, Electronic Hand Held Enclosures, Assembled With M3 Philips Self-Tapping Screws, Ideally Suited for Mounting Printed Circuit Boards, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Label or Silkscreen, Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB)
-
-
RoHS
-
-
Yes
-

AED 45.44

AED 45.44 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
24.9mm
-
Yes
IP40
-
No
-
Light Grey
59.9mm
100.1mm
-
No
Screw
-
The Two Largest Sizes Include Four Self-Adhesive Rubber Feet for Desktop Use, Threaded into Integral Brass Bushings. Perfect for Applications When Repetitive Assembly and Disassembly Are Required (Except for the Two Smallest Sizes Which Use Self-Tapping M2.6 Screws), ABS Plastic Hand Held Enclosures With Battery Compartment Option, Assembled With M3 Philips Machine Screws, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Lap Joint Construction Provides Some Protection Against Dust Accumulation and Splashing Water, Moulded in a Light Grey General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), Ideally Suited for Mounting Printed Circuit Boards, Electronic Instrument Enclosures, Removable Front Panel, Ergonomically Designed for a Comfortable Fit into the User’s Hand
-
-
RoHS
-
-
Yes
-

AED 47.30

AED 47.30 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
25mm
-
Yes
IP54
-
No
-
Black
68mm
130mm
-
No
Screw
-
Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), ABS Plastic Hand Held Enclosures With Watertight Option, Assembled With M3 Philips Self-Tapping Screws, The Top Half Includes a Smooth Recessed Area for Membrane, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, Label or Silkscreen, Available in Two Versions - Gasketed (IP65 Rated) and No Gasket, Ideally Suited for Mounting Printed Circuit Boards, Ergonomically Designed for a Comfortable Fit into the User’s Hand, Electronic Hand Held Enclosures
-
-
RoHS
-
-
Yes
-

AED 78.53

AED 78.53 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
30mm
-
Yes
IP65
-
No
-
Black
84mm
160mm
-
No
Screw
-
Available in Two Versions - Gasketed (IP65 Rated) and No Gasket, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Assembled With M3 Philips Self-Tapping Screws, The Top Half Includes a Smooth Recessed Area for Membrane, ABS Plastic Hand Held Enclosures With Watertight Option, Ideally Suited for Mounting Printed Circuit Boards, Ergonomically Designed for a Comfortable Fit into the User’s Hand, Label or Silkscreen, Electronic Hand Held Enclosures, Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB)
-
-
RoHS
-
-
Yes
-

AED 65.95

AED 65.95 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
25mm
-
Yes
IP65
-
No
-
Grey
68mm
130mm
-
No
Screw
-
Label or Silkscreen, Ideally Suited for Mounting Printed Circuit Boards, Available in Two Versions - Gasketed (IP65 Rated) and No Gasket, Both Top and Bottom Halves Contain P.C. Board Standoffs Moulded in, Moulded in a General Purpose ABS Plastic With a Light Texture (Material Carries a UL Flammability Rating of UL94 HB), Ergonomically Designed for a Comfortable Fit into the User’s Hand, The Top Half Includes a Smooth Recessed Area for Membrane, Electronic Hand Held Enclosures, Lap Joint Construction Provides Protection Against Dust Accumulation and Splashing Water, Assembled With M3 Philips Self-Tapping Screws, ABS Plastic Hand Held Enclosures With Watertight Option
-
-
RoHS
-
-
Yes
-

AED 33.87

AED 33.87 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Case
-
-
-
15mm
-
Yes
IP54
-
No
-
Black
33mm
53mm
-
No
Screw
-
Blank Keyfob Case (Without Buttons), Moulded in ABS, Economic Keyfob With Label Recess in Lid, Small Eyelet for Keyring
-
8g
RoHS
2956
-
Yes
-

AED 33.76

AED 33.76 Each (ex VAT)

Add to basket
RS Pro
-
ABS
Handheld Enclosure
-
-
-
22.9mm
-
Yes
IP40
-
No
-
Black
61mm
96.5mm
-
No
Screw
-
-
-
-
RoHS Compliant, UL 94 HB, UL E56070
-
-
Yes
-

...