Power Supply Cases

Power supply cases are robust and have been specially designed to house transformers and other components in a safe manner. Some power supply cases include a brass earth pins or plastic pins for connecting a power supply. Power supply cases are available in a multitude of sizes depending on the components they need to enclose. They are popular in most industries because of their safety features...

Showing 1-12 of 12 products

Filter

Sort

Filter

Sort

RS PRO Black ABS Power Supply Case 56 mm, 75.2 mm, 48 mm
RS Stock No.336-950BrandRS PRO

AED 21.23

AED 21.23 Each (ex VAT)

Add to basket
RS Pro
Power Supply Case
75.2mm
48mm
ABS
Black
Black
-
56mm
REACH Standard Met, RoHS
-
RS PRO White ABS Power Supply Case 56 mm, 75.2 mm, 48 mm
RS Stock No.336-951BrandRS PRO

AED 21.23

AED 21.23 Each (ex VAT)

Add to basket
RS Pro
Power Supply Case
75.2mm
48mm
ABS
White
White
-
56mm
No
-
OKW Grey ABS Plug Case, IP40 40 mm, 100 mm, 50 mm
RS Stock No.583-404BrandOKWManufacturers Part No.A9011665

AED 147.74

AED 147.74 Each (ex VAT)

Add to basket
OKW
Plug Case
100mm
50mm
ABS
Grey
-
IP40
40mm
BS 1363, DIN 49440, DIN 49441 R2, DIN VDE 0620 part 101, UL 94 HB, UL 94 V-0
Art-Case
OKW White, Grey ABS Plug Case, IP40 55 mm, 120 mm, 110 mm
RS Stock No.583-432BrandOKWManufacturers Part No.A9022465

AED 254.81

AED 254.81 Each (ex VAT)

Add to basket
OKW
Plug Case
120mm
110mm
ABS
White, Grey
-
IP40
55mm
UL 94 V-0, UL 94 HB, DIN VDE 0620 part 101, DIN 49440, DIN 49441 R2, BS 1363
-
Hammond Grey Aluminium Power Supply Case, IP30 241 mm, 366 mm, 221 mm
RS Stock No.507-466BrandHammondManufacturers Part No.516-0010

AED 1,617.89

AED 1,617.89 Each (ex VAT)

Add to basket
Hammond
Power Supply Case
366mm
221mm
Aluminium
Grey
Powder Paint
IP30
241mm
No
516-0010
OKW White ABS Plug Case, IP40 65 mm, 120 mm, 65 mm
RS Stock No.583-426BrandOKWManufacturers Part No.A9021665

AED 183.08

AED 183.08 Each (ex VAT)

Add to basket
OKW
Plug Case
120mm
65mm
ABS
White
-
IP40
65mm
UL 94 V-2, UL 94 V-0, SEV-S 24507, NF C61-303 / VI-A, DIN VDE 0620 part 101, DIN UL 498, DIN 49 441 R2, DIN 49 441 R1, DIN 49 406, BS 1363
-
Block Black RAL 5008 Sheet Steel Power Supply Case, IP23 365 mm, 230 mm, 420 mm
RS Stock No.779-0779BrandBlockManufacturers Part No.BGUK 20

AED 2,674.77

AED 2,674.77 Each (ex VAT)

Add to basket
Block
Power Supply Case
230mm
420mm
Sheet Steel
Black RAL 5008
Powder Coated
IP23
365mm
No
BGUK 20
Block Black RAL 5008 Sheet Steel Power Supply Case, IP20 270 mm, 210 mm, 230 mm
RS Stock No.779-0772BrandBlockManufacturers Part No.BGUK 3

AED 1,040.41

AED 1,040.41 Each (ex VAT)

Add to basket
Block
Power Supply Case
210mm
230mm
Sheet Steel
Black RAL 5008
Powder Coated
IP20
270mm
No
BGUK 3
Block Black RAL 5008 Sheet Steel Power Supply Case, IP20 170 mm, 130 mm, 140 mm
RS Stock No.779-0769BrandBlockManufacturers Part No.BGUK 1

AED 768.69

AED 768.69 Each (ex VAT)

Add to basket
Block
Power Supply Case
130mm
140mm
Sheet Steel
Black RAL 5008
Powder Coated
IP20
170mm
No
BGUK 1
Block Blue Steel Power Supply Case, IP23 265 mm, 200 mm, 320 mm
RS Stock No.779-0775BrandBlockManufacturers Part No.BGUK 10

AED 2,028.93

AED 2,028.93 Each (ex VAT)

Add to basket
Block
Power Supply Case
200mm
320mm
Steel
Blue
Powder Coated
IP23
265mm
No
BGUK
Block Blue Steel Power Supply Case, IP20 170 mm, 130 mm, 140 mm
RS Stock No.779-0763BrandBlockManufacturers Part No.BGUK2

AED 889.42

AED 889.42 Each (ex VAT)

Add to basket
Block
Power Supply Case
130mm
140mm
Steel
Blue
Powder Coated
IP20
170mm
No
BGUK
OKW White ABS Plug Case, IP40 65 mm, 120 mm, 65 mm
RS Stock No.280-9584BrandOKWManufacturers Part No.A9021665

AED 218.80

AED 218.80 Each (ex VAT)

Add to basket
OKW
Plug Case
120mm
65mm
ABS
White
-
IP40
65mm
DIN VDE 0620 part 101, DIN UL 498, DIN 49 441 R2, UL 94 V-2, UL 94 V-0, SEV-S 24507, BS 1363, DIN 49 406, NF C61-303 / VI-A, DIN 49 441 R1
-