Filter Fans

What are Filter Fans?

Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter capture...

Showing 1-20 of 324 products

Filter

Sort

Filter

Sort

AED 544.69

AED 544.69 Each (ex VAT)

Add to basket
RS Pro
509.7m³/h
61dB
305.8m³/h
400mA
50W
AC
204 x 204mm
65mm
230 V ac
204mm
204mm
IP54
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
Rectangular
Ball
OA172LFG XC
0.78in/H2O
Lead Wire

AED 841.32

AED 841.32 Each (ex VAT)

Add to basket
RS Pro
1444.2m³/h
69dB
866.5m³/h
-
75W
AC
317 x 317mm
109.5mm
230 V ac
317mm
317mm
IP54
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
Rectangular
Ball
OA254LFGS XC
0.78in/H2O
Lead Wire

AED 577.82

AED 577.82 Each (ex VAT)

Add to basket
RS Pro
399.3m³/h
52dB
239.6m³/h
-
35W
AC
207 x 207mm
87.7mm
230 V ac
207mm
207mm
IP54
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
Rectangular
Ball
OA172LFGH
0.7in/H2O
Lead Wire

AED 570.43

AED 570.43 Each (ex VAT)

Add to basket
RS Pro
509.7m³/h
61dB
305.8m³/h
400mA
50W
AC
209 x 209mm
97.3mm
230 V ac
209mm
209mm
IP54
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
Rectangular
Ball
OA172LFGS XC
0.78in/H2O
Lead Wire

AED 1,585.94

AED 1,585.94 Each (ex VAT)

Add to basket
RS Pro
1019.4m³/h
59dB
611.6m³/h
-
80W
AC
322.7 x 322.7mm
109.9mm
230 V ac
322.7mm
322.7mm
IP54, IP55
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
Rectangular
Ball
OA225LFGH
0.55in/H2O
Terminal Block

AED 532.78

AED 532.78 Each (ex VAT)

Add to basket
RS Pro
399.3m³/h
52dB
239.6m³/h
-
35W
AC
204 x 204mm
65mm
230 V ac
204mm
204mm
IP54
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
Rectangular
Ball
-
0.7in/H2O
Lead Wire

AED 1,464.73

AED 1,464.73 Each (ex VAT)

Add to basket
RS Pro
2208.7m³/h
70dB
1151.9m³/h
-
158W
AC
317 x 317mm
100.5mm
230 V ac
317mm
317mm
IP54, IP55
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
Rectangular
Ball
OA280LFGS
0.65in/H2O
Terminal Block

AED 1,611.96

AED 1,611.96 Each (ex VAT)

Add to basket
RS Pro
2208.7m³/h
70dB
1151.9m³/h
-
158W
AC
322.7 x 322.7mm
108.9mm
230 V ac
322.7mm
322.7mm
IP54, IP55
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
Rectangular
Ball
OA280LFGH
0.65in/H2O
Terminal Block

AED 1,196.16

AED 1,196.16 Each (ex VAT)

Add to basket
RS Pro
1019.4m³/h
59dB
611.6m³/h
-
80W
AC
317 x 317mm
100.5mm
230 V ac
317mm
317mm
IP54, IP55
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
Rectangular
Ball
OA225LFGS
0.55in/H2O
Terminal Block

AED 318.45

AED 318.45 Each (ex VAT)

Add to basket
RS Pro
180.1m³/h
46dB
113.8m³/h
80mA
15W
AC
156 x 156mm
60mm
230 V ac
156mm
156mm
IP54, IP55
AC Shaded Pole Motor, Dual Ball Bearing, Impedance Protected Motor
Rectangular
Ball
-
0.32in/H2O
Lead Wire

AED 234.17

AED 234.17 Each (ex VAT)

Add to basket
RS Pro
162m³/h
43dB(A)
138m³/h
110mA
19W
AC
149x149mm
72mm
115 V
149mm
149mm
IP54
-
-
Ball bearing
-
-
Wire

AED 559.36

AED 559.36 Each (ex VAT)

Add to basket
RS Pro
399.3m³/h
52dB
239.6m³/h
-
35W
AC
209 x 209mm
80.5mm
230 V ac
209mm
209mm
IP54
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
Rectangular
Ball
OA172LFGS
0.7in/H2O
Lead Wire

AED 1,166.83

AED 1,166.83 Each (ex VAT)

Add to basket
RS Pro
929.4m³/h
55dB
557.3m³/h
-
33W
AC
317 x 317mm
109.5mm
230 V ac
317mm
317mm
IP54
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
Rectangular
Ball
OA254LFGS
0.39in/H2O
Lead Wire

AED 1,055.86

AED 1,055.86 Each (ex VAT)

Add to basket
RS Pro
1150m³/h
63dB(A)
1000m³/h
350mA
80W
AC
320x320mm
114mm
230 V
320mm
320mm
IP54
-
-
Ball bearing
-
-
Wire

AED 1,420.36

AED 1,420.36 Each (ex VAT)

Add to basket
RS Pro
1400m³/h
65dB(A)
1200m³/h
500mA
70W
AC
320x320mm
94mm
230 V
320mm
320mm
IP54
-
-
Ball bearing
-
-
Wire

AED 235.44

AED 235.44 Each (ex VAT)

Add to basket
RS Pro
162m³/h
43dB(A)
138m³/h
110mA
19W
AC
149x149mm
72mm
230 V
149mm
149mm
IP54
-
-
Ball bearing
-
-
Wire

AED 283.90

AED 283.90 Each (ex VAT)

Add to basket
RS Pro
162m³/h
43dB(A)
138m³/h
110mA
19W
AC
200x200mm
72mm
230 V
200mm
200mm
IP54
-
-
Ball bearing
-
-
Wire

AED 495.58

AED 495.58 Each (ex VAT)

Add to basket
RS Pro
316m³/h
52dB(A)
272m³/h
240mA
31W
AC
254x254mm
99mm
230 V
254mm
254mm
IP54
-
-
Ball bearing
-
-
Wire

AED 267.69

AED 267.69 Each (ex VAT)

Add to basket
RS Pro
48m³/h
27dB(A)
39m³/h
78mA
13W
AC
106x106mm
74mm
230 V
106mm
106mm
IP54
-
-
Ball bearing
-
-
Wire

AED 215.92

AED 215.92 Each (ex VAT)

Add to basket
RS Pro
48m³/h
27dB(A)
39m³/h
78mA
13W
AC
120x120mm
72mm
230 V
120mm
120mm
IP54
-
-
Ball bearing
-
-
Wire

...