Peltier Modules

How do Petlier Modules use the Seebeck Effect?

Petlier may be be used as a thermoelectric power generator in which they can generate energy using the "Seebeck effect". It works when two wires made from different metals are joined at two ends to form a loop, a voltage develops in the circuit when the two junctions are maintained at different temperatures.

Electrons present in the h...

Showing 1-20 of 182 products

Filter

Sort

Filter

Sort

RS PRO Peltier Module,  10.6 W, 2.5 A, 7.62V, 30 mm x 15 mm x 4 mm
RS Stock No.217-2415BrandRS PRO

AED 128.30

AED 128.30 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
10.6W
340.15°C
2.67Ω
4mm
2.5A
7.62V
Insulated
15 mm
30mm
REACH, RoHS
TES 1
RS PRO Peltier Module,  115 W, 8.5 A, 24V, 40 mm x 40 mm x 3.3 mm
RS Stock No.217-2399BrandRS PRO

AED 668.09

AED 668.09 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
115W
341.15°C
2.33Ω
3.3mm
8.5A
24V
Insulated
40 mm
40mm
RoHS, REACH
HP
RS PRO Peltier Module,  120 W, 14 A, 15.4V, 62 mm x 62 mm x 4.6 mm
RS Stock No.217-2411BrandRS PRO

AED 1,303.76

AED 1,303.76 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
120W
340.15k
0.95Ω
4.6mm
14A
15.4V
Insulated
62 mm
62mm
RoHS, REACH
TEC1
RS PRO Peltier Module,  16.6 W, 3.9 A, 7.6V, 30 mm x 15 mm x 3.2 mm
RS Stock No.217-2417BrandRS PRO

AED 134.70

AED 134.70 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
16.6W
340.15°C
1.67Ω
3.2mm
3.9A
7.6V
Insulated
15 mm
30mm
REACH, RoHS
TES 1

AED 299.13

AED 299.13 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
18.1W
340.15°C
6.35Ω
3.4mm
2.1A
15.4V
Insulated
25 mm
25mm
REACH, RoHS
TES 1
RS PRO Peltier Module,  18.7 W, 3.9 A, 8.6V, 23 mm x 23 mm x 3.2 mm
RS Stock No.217-2419BrandRS PRO

AED 339.63

AED 339.63 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
18.7W
340.15°C
1.88Ω
3.2mm
3.9A
8.6V
Insulated
23 mm
23mm
RoHS, REACH
TES 1
RS PRO Peltier Module,  18.7 W, 4 A, 8.6V, 30 mm x 30 mm x 3.9 mm
RS Stock No.217-2406BrandRS PRO

AED 176.11

AED 176.11 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
18.7W
340.15°C
1.85Ω
3.9mm
4A
8.6V
Insulated
30 mm
30mm
REACH, RoHS
TEC1
RS PRO Peltier Module,  18.8 W, 9 A, 3.75V, 30 mm x 30 mm x 5.6 mm
RS Stock No.217-2405BrandRS PRO

AED 515.69

AED 515.69 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
18.8W
71°C
0.36Ω
5.6mm
9A
3.75V
Insulated
30 mm
30mm
RoHS, REACH
TEC1
RS PRO Peltier Module,  28.7 W, 6 A, 8.6V, 30 mm x 30 mm x 3.5 mm
RS Stock No.217-2407BrandRS PRO

AED 242.11

AED 242.11 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
28.7W
340.15°C
1.25Ω
3.5mm
6A
8.6V
Insulated
30 mm
30mm
RoHS, REACH
TEC1
RS PRO Peltier Module,  33 W, 2 A, 30V, 40 mm x 40 mm x 4.8 mm
RS Stock No.217-2401BrandRS PRO

AED 543.61

AED 543.61 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
33W
341.15°C
12.7Ω
4.8mm
2A
30V
Insulated
40 mm
40mm
RoHS, REACH
HP
RS PRO Peltier Module,  35 W, 4 A, 15.4V, 34 mm x 30 mm x 3.6 mm
RS Stock No.217-2392BrandRS PRO

AED 210.48

AED 210.48 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
35W
340.15°C
3.31Ω
3.6mm
4A
15.4V
Insulated
30 mm
34mm
RoHS, REACH
HP
RS PRO Peltier Module,  38.5 W, 8.5 A, 8.6V, 30 mm x 30 mm x 3.3 mm
RS Stock No.217-2408BrandRS PRO

AED 273.01

AED 273.01 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
38.5W
340.15°C
0.88Ω
3.3mm
8.5A
8.6V
Insulated
30 mm
30mm
REACH, RoHS
TEC1
RS PRO Peltier Module,  4.4 W, 2.1 A, 3.8V, 12 mm x 12 mm x 3.4 mm
RS Stock No.217-2412BrandRS PRO

AED 272.73

AED 272.73 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
4.4W
340.15°C
1.55Ω
3.4mm
2.1A
3.8V
Insulated
12 mm
12mm
REACH, RoHS
TES 1
RS PRO Peltier Module,  55 W, 6 A, 15.4V, 40 mm x 40 mm x 3.8 mm
RS Stock No.217-2409BrandRS PRO

AED 612.86

AED 612.86 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
55W
340.15°C
2.25Ω
3.8mm
6A
15.4V
Insulated
40 mm
40mm
REACH, RoHS
TEC1
RS PRO Peltier Module,  55 W, 6 A, 15.4V, 40 mm x 40 mm x 3.9 mm
RS Stock No.217-2394BrandRS PRO

AED 238.92

AED 238.92 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
55W
345.15°C
2.21Ω
3.9mm
6A
15.4V
Insulated
40 mm
40mm
REACH, RoHS
HP
RS PRO Peltier Module,  65 W, 4 A, 29.8V, 40 mm x 40 mm x 3.55 mm
RS Stock No.217-2402BrandRS PRO

AED 545.18

AED 545.18 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
65W
341.15°C
6.4Ω
3.55mm
4A
29.8V
Insulated
40 mm
40mm
RoHS, REACH
HP
RS PRO Peltier Module,  77 W, 8.5 A, 15.4V, 40 mm x 40 mm x 3.3 mm
RS Stock No.217-2410BrandRS PRO

AED 621.07

AED 621.07 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
77W
345.15°C
1.57Ω
3.3mm
8.5A
15.4V
Insulated
40 mm
40mm
REACH, RoHS
TEC1
RS PRO Peltier Module,  77 W, 8.6 A, 15.4V, 40 mm x 40 mm x 3.3 mm
RS Stock No.217-2395BrandRS PRO

AED 244.08

AED 244.08 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
77W
345.15°C
1.55Ω
3.3mm
8.6A
15.4V
Insulated
40 mm
40mm
RoHS, REACH
HP
RS PRO Peltier Module,  8.2 W, 3.9 A, 3.8V, 15 mm x 15 mm x 3.2 mm
RS Stock No.217-2414BrandRS PRO

AED 161.11

AED 161.11 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
8.2W
340.15°C
2.67Ω
3.2mm
3.9A
3.8V
Insulated
15 mm
15mm
RoHS, REACH
TES 1
RS PRO Peltier Module,  83.9 W, 6.7 A, 20V, 40 mm x 40 mm x 3.3 mm
RS Stock No.217-2397BrandRS PRO

AED 274.47

AED 274.47 Each (ex VAT)

Add to basket
RS Pro
Peltier Module
83.9W
347.15°C
2.5Ω
3.3mm
6.7A
20V
Insulated
40 mm
40mm
RoHS, REACH
HP

...