IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be p...

Showing 1-20 of 115 products

Filter

Sort

Filter

Sort

AED 38.77

AED 3.877 Each (In a Bag of 10) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
25m
±45°
Top View
-
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
TSOP
-
3.9mm
6.95mm
No
6mm
5.5V
2.5V
0.35mA
TSOP3xxxx
-
-
-
-
-

AED 8.87

AED 4.437 Each (In a Bag of 2) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
45m
±45°
Top View
-
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
TSOP
-
6mm
6.95mm
No
6mm
5.5V
2.5V
1.05mA
-
-
-
-
-
-
Vishay TSSP4056, 56 kHz IR Receiver 45 °, 12 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
RS Stock No.180-7457BrandVishayManufacturers Part No.TSSP4056

AED 273.01

AED 3.033 Each (In a Tube of 90) (ex VAT)

Add to basket
Vishay
IR Receiver
-
56kHz
12m
45 °
Top View
2160 pieces in tubes
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
Mold
-
6mm
6.95mm
No
5.6mm
5.5V
2.5V
0.9mA
TSSP40.
-
-
-
-
-

AED 9.27

AED 1.854 Each (In a Pack of 5) (ex VAT)

Add to basket
Vishay
IR Receiver
-
36kHz
45m
±45°
Top View
-
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
Mold
-
6mm
3.9mm
Halogen Free, DIN, RoHS, JEDEC JS709A
6.9mm
5.5V
2.5V
0.45mA
-
-
-
-
-
-
Vishay TSOP34438, 38 kHz IR Receiver 45 °, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm
RS Stock No.180-7450BrandVishayManufacturers Part No.TSOP34438

AED 273.01

AED 3.033 Each (In a Tube of 90) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
45m
45 °
Top View
2160 pieces in tubes
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
Mold
-
5.6mm
6.95mm
DIN
6mm
5.5V
2.5V
0.45mA
-
-
-
-
-
-

AED 2.36

AED 1.18 Each (In a Bag of 2) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
40m
±45°
Top View
-
-
5mA
-
3
Through Hole
-
-
AGC3
-
-25°C
85°C
TSOP
-
4.8mm
6.95mm
No
5mm
5.5V
2.5V
5mA
-
-
-
-
-
-

AED 8.87

AED 8.87 Each (ex VAT)

Add to basket
Vishay
IR Receiver
-
36kHz
45m
±50°
Top View
Tape & Reel
-
5mA
-
4
Surface Mount
-
-
AGC2
-
-25°C
85°C
TSOP
-
3mm
3.2mm
JEDEC
6.8mm
5.5V
2.5V
3mA
-
-
-
-
-
-

AED 6.74

AED 6.74 Each (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
40m
±50°
Top View
Tape & Reel
-
5mA
-
4
Surface Mount
-
-
AGC2
-
-25°C
85°C
TSOP
-
3mm
3.2mm
JEDEC
6.8mm
5.5V
2.5V
5mA
-
-
-
-
-
-

AED 10.67

AED 5.336 Each (In a Bag of 2) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
40m
±45°
Top View
-
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
TSOP
-
6.95mm
6.95mm
RoHS Directive 2011/65/EU, WEEE 2002/96/EC
5mm
5.5V
2.5V
0.9mA
TSOP5
-
-
-
-
-

AED 47.19

AED 4.719 Each (In a Pack of 10) (ex VAT)

Add to basket
Vishay
IR Detector
-
38kHz
40m
±50°
Top View
Tape & Reel
-
5mA
-
4
Surface Mount
-
-
-
-
-25°C
85°C
TSOP
-
3mm
3.2mm
JEDEC
6.8mm
5.5V
2.5V
5mA
-
-
-
-
-
-
Vishay TSOP13238, 38 kHz IR Receiver ±45°, 30 m Range 2.5 V 5.5V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9mm
RS Stock No.176-2540BrandVishayManufacturers Part No.TSOP13238

AED 3,842.37

AED 2.135 Each (In a Bag of 1800) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
30m
±45°
Top View
-
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
TSOP
-
4.9mm
6.35mm
No
5.4mm
5.5V
2.5V
0.9mA
TSOP13
-
-
-
-
-

AED 16.97

AED 8.482 Each (In a Bag of 2) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
45m
±50°
Top View
-
-
5mA
-
4
Surface Mount
-
-
-
-
-25°C
85°C
TSOP
-
6.6mm
3.2mm
EIA JEDEC JSTD-020 level 4
6.8mm
5.5V
2.5V
0.45mA
TSOP
-
-
-
-
-
Vishay TSOP34856, 56 kHz IR Receiver 45 °, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
RS Stock No.180-7451BrandVishayManufacturers Part No.TSOP34856

AED 328.63

AED 3.652 Each (In a Tube of 90) (ex VAT)

Add to basket
Vishay
IR Receiver
-
56kHz
45m
45 °
Top View
2160 pieces in tubes
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
Mold
-
6mm
6.95mm
DIN
5.6mm
5.5V
2.5V
0.45mA
-
-
-
-
-
-

AED 47.75

AED 0.955 Each (In a Pack of 50) (ex VAT)

Add to basket
ROHM
IR Receiver
-
-
-
10 °
Top View
-
-
30mA
-
3
Surface Mount
-
-
-
-
-40°C
85°C
3015
-
1.5mm
2.2mm
No
3mm
-
-
-
SCM
-
-
-
-
-

AED 17.98

AED 1.798 Each (In a Bag of 10) (ex VAT)

Add to basket
Vishay
IR Receiver
-
40kHz
30m
±55°
Top View
-
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
Cast
-
5.8mm
12.5mm
JEDEC
10mm
5.5V
2.5V
0.7mA
TSMP1138
-
-
-
-
-

AED 18.82

AED 3.763 Each (In a Pack of 5) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
45m
±45 °
Top View
Tape & Reel
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
Mold
-
6mm
6.95mm
JEDEC
6mm
5.5V
2.5V
0.45mA
-
-
-
-
-
-

AED 18.82

AED 3.763 Each (In a Pack of 5) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
45m
±45°
Top View
-
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
Mold
-
6mm
6.95mm
DIN
6mm
5.5V
2.5V
0.7mA
-
-
-
-
-
-

AED 6.52

AED 3.258 Each (In a Bag of 2) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
45m
±45°
Top View
-
-
5mA
-
3
Through Hole
-
-
AGC3
-
-25°C
85°C
TSOP
-
4.8mm
6.95mm
No
5mm
5.5V
2.5V
3mA
-
-
-
-
-
-
Vishay TSOP31238, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 12.5 mm TSOP 10 mm 3-Pin 5.8mm
RS Stock No.570-578BrandVishayManufacturers Part No.TSOP31238

AED 8.99

AED 4.494 Each (In a Pack of 2) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
45m
±45°
Top View
Tape & Reel
-
5mA
-
3
Through Hole
-
-
-
-
-25°C
85°C
TSOP
-
5.8mm
12.5mm
JEDEC
10mm
5.5V
2.5V
0.9mA
-
-
-
-
-
-

AED 21.46

AED 10.729 Each (In a Bag of 2) (ex VAT)

Add to basket
Vishay
IR Receiver
-
38kHz
45m
±50°
Top View
Tape & Reel
-
5mA
-
4
Surface Mount
-
-
-
-
-25°C
85°C
TSOP
-
3mm
3.2mm
JEDEC
6.8mm
5.5V
2.5V
3mA
-
-
-
-
-
-