OCXO Oscillators
OCXO stands for Oven Controlled Crystal Oscillator. These oscillators offer higher stability than standard Clock Oscillators or TCXO's over temperature variations. They can also offer better overall accuracy over the short term (typically 1x10-12 over a few seconds) and longer-term (typically 1x10-8 (10 ppb) per year).
OCXO's are precision oscillators that can provide a stable oscillation...
Showing 1-11 of 11 products
IQD
10MHz
±1 ppb
Bulk
15pF
DIP (36 x 27 mm)
Sinewave
Through Hole
3.3V
-40°C
85°C
3.3V
5
27.2mm
REACH, RoHS
36.2mm
13mm
-
SYRLINKS
10MHz
±70 ppb
-
10pF
DIL14 Low
Clipped Sinewave
PCB
5V
-30°C
70°C
5V
4
12.65mm
MIL STD 202-214 cond E, MIL-STD-883 Method 2002, Test Condition B
20.27mm
6.6mm
EWOS10/20/40
SYRLINKS
10MHz
±10 ppb
-
15pF
Europack High
-
PCB
5V
-30°C
70°C
5V
5
25.7mm
Test Condition B, MIL-STD-883 Method 2002
31.7mm
11.3mm
-
SYRLINKS
20MHz
±70 ppb
Metal Case Intrinsically Safe
10pF
DIL14 Low
Clipped Sinewave
PCB
5V
-30°C
70°C
5V
4
12.65mm
MIL-STD-883 Method 2002, MIL STD 202-214 cond E, Test Condition B
20.27mm
6.6mm
EWOS
IQD
10MHz
±10 ppb
Loose in Bulk Pack
15pF
-
HCMOS
Through Hole
5V
-20°C
75°C
5V
14
-
EU, REACH Status, RoHS Status 2011
-
-
-
IQD
10MHz
±0.02 ppm
Tape & Reel
15pF
7.5 x 5.5 mm
HCMOS
-
3.135V
-40°C
95°C
3.465V
-
5.5mm
RoHS, REACH Status, JEDEC JS-001-2010, JEDEC JESD22-A115C, ESD Levels: ANSI, ESDA
7.5mm
-
IQOV-116-1
IQD
19.2MHz
±0.02 ppm
Tape & Reel
15pF
7.5 x 5.5 mm
HCMOS
-
3.135V
-40°C
95°C
3.465V
-
5.5mm
ANSI, IEC 68-2-06, IEC 68-2-27, JEDEC JESD22-A115C, JEDEC JS-001-2010, REACH, RoHS, ESDA
7.5mm
-
IQOV-116-1
IQD
20MHz
±0.02 ppm
Tape & Reel
15pF
7.5 x 5.5 mm
HCMOS
-
3.135V
-40°C
95°C
3.465V
-
5.5mm
EU, 863, IEC 68-2-06, IEC 68-2-27, JEDEC JESD22-A115C, JEDEC JS-001-2010, REACH, RoHS 2015
7.5mm
-
IQOV-116-1