Piezoelectric Miniature Speakers

Piezoelectric miniature speakers are devices that amplify an audio signal using piezoelectricity - a type of electric charge created when certain materials, such as ceramic, are placed under mechanical stress. They are distinguished from other types of speakers by their small size.

How do piezoelectric miniature speakers work?

Piezoelectric miniature speakers function via the piez...

Showing 1-13 of 13 products

Filter

Sort

Filter

Sort

AED 41.01

AED 41.01 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
66nF
100dB
60V Pk-Pk
Pin
-40°C
85°C
8kHz
500Hz
9.7mm
RoHS
33.5mm
33.5mm
-
Sonitron Piezoelectric Miniature Speaker, 83 dB 300 Hz, 480 nF 20 kHz, 5 V 25 V 2 mm 55mm 65 mm
RS Stock No.786-8929BrandSonitronManufacturers Part No.SPS-6555-03-C1

AED 85.27

AED 85.27 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
480nF
83dB
25V
Glue, Silicone
-20°C
60°C
20kHz
300Hz
2mm
RoHS
55mm
65mm
5V
Sonitron Piezoelectric Miniature Speaker, 85 dB 700 Hz, 70 nF 20 kHz, 1 V Pk-Pk 24 V Pk-Pk 1 mm 20 mm
RS Stock No.805-5225BrandSonitronManufacturers Part No.SPS-2220-03

AED 59.71

AED 59.71 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
70nF
85dB
24V Pk-Pk
Solder Pads
-20°C
60°C
20kHz
700Hz
1mm
RoHS
-
20mm
1V Pk-Pk
Sonitron Piezoelectric Miniature Speaker, 88 dB 700 Hz, 20 nF 8 kHz, 5.8 mm Lead Length, 5 V Pk-Pk 30 V Pk-Pk 9.7 mm
RS Stock No.294-5630BrandSonitronManufacturers Part No.SCS-17-P10

AED 30.17

AED 30.17 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
20nF
88dB
30V Pk-Pk
Pin
-20°C
60°C
8kHz
700Hz
9.7mm
RoHS
18.6mm
18.6mm
5V Pk-Pk
Sonitron Piezoelectric Miniature Speaker, 90 dB 450 Hz, 880 nF 20 kHz 60 V 4.5 mm 41mm 43.5 mm
RS Stock No.786-8935BrandSonitronManufacturers Part No.SPS-41-T00

AED 78.26

AED 78.26 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
880nF
90dB
60V
Adhesive Tape, Solder Pads
-20°C
60°C
20kHz
450Hz
4.5mm
RoHS
41mm
43.5mm
-
Sonitron Piezoelectric Miniature Speaker, 84 dB 200 Hz, 580 nF 20 kHz, 5 V 25 V 2 mm 70mm 87 mm
RS Stock No.786-8923BrandSonitronManufacturers Part No.SPS-8770-03-C1

AED 105.89

AED 105.89 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
580nF
84dB
25V
Silicone, Glue
-20°C
60°C
20kHz
200Hz
2mm
RoHS
70mm
87mm
5V
Sonitron Piezoelectric Miniature Speaker, 83 dB 400 Hz, 225 nF 20 kHz, 5 V 25 V 2 mm 46.3mm 50 mm
RS Stock No.786-8926BrandSonitronManufacturers Part No.SPS-4640-03-C1

AED 63.70

AED 63.70 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
225nF
83dB
25V
Silicone, Glue
-20°C
60°C
20kHz
400Hz
2mm
RoHS
46.3mm
50mm
5V
Sonitron Piezoelectric Miniature Speaker, 93 dB 300 Hz, 960 nF 20 kHz 60 V Pk-Pk 4.5 mm 53mm 61.2 mm
RS Stock No.786-8939BrandSonitronManufacturers Part No.SPS-53-T00

AED 97.80

AED 97.80 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
960nF
93dB
60V Pk-Pk
Adhesive Tape
-20°C
60°C
20kHz
300Hz
4.5mm
RoHS
53mm
61.2mm
-
Sonitron Piezoelectric Miniature Speaker, 80 dB 500 Hz, 66 nF 8 kHz, 5 V Pk-Pk 30 V Pk-Pk 9.7 mm
RS Stock No.805-5294BrandSonitronManufacturers Part No.SCS-32-S SP02 FP

AED 66.62

AED 66.62 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
66nF
80dB
30V Pk-Pk
Solder Pads, Pin
-40°C
85°C
8kHz
500Hz
9.7mm
RoHS
-
-
5V Pk-Pk
Sonitron Piezo Speakers 500 MHz, 66 nF 8000 Hz, 5 V 30 V 33.5 mm 33.5mm 33.5 mm
RS Stock No.425-003BrandSonitronManufacturers Part No.SCS-32 CON SP02

AED 71.28

AED 71.28 Each (ex VAT)

Add to basket
Piezo Speakers
66nF
-
30V
WAGO 2060 Terminal Block, Surface Mount Version, Heavy Duty Wire, Pin Version
-40°C
85°C
8000Hz
500MHz
33.5mm
UL94 V0, UL94 HB
33.5mm
33.5mm
5V
Sonitron Piezoelectric Miniature Speaker, 1160 nF 20 kHz 60 V Pk-Pk
RS Stock No.786-8948BrandSonitronManufacturers Part No.SPS-68-T00

AED 154.54

AED 154.54 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
1160nF
-
60V Pk-Pk
Adhesive Tape, Solder Pads
-20°C
60°C
20kHz
-
-
RoHS
-
-
-
Sonitron Piezoelectric Miniature Speaker, 81 dB 700 Hz, 220 nF 20 kHz, 5 V 25 V 2 mm 39mm 43.5 mm
RS Stock No.786-8917BrandSonitronManufacturers Part No.SPS-3530-03-C1

AED 61.57

AED 61.57 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
220nF
81dB
25V
Solder Pads
-20°C
60°C
20kHz
700Hz
2mm
RoHS
39mm
43.5mm
5V
Sonitron Piezoelectric Miniature Speaker, 86 dB 1 kHz, 480 nF 20 kHz 60 V 4.5 mm 29mm 32 mm
RS Stock No.786-8932BrandSonitronManufacturers Part No.SPS-29-T00

AED 69.60

AED 69.60 Each (ex VAT)

Add to basket
Piezoelectric Miniature Speaker
480nF
86dB
60V
Adhesive Tape
-20°C
60°C
20kHz
1kHz
4.5mm
RoHS
29mm
32mm
-