Autotransformers

An autotransformer, also known as a step-down transformer, is an electrical transformer with only one winding. The winding has at least 3 taps where electrical connections are made. Autotransformers have the benefit of being small, light and cheap compared to dual-winding transformers.

Autotransformers are used to step up or step down voltages in the 110V-115V-120V range and 220V-230V-240...

Showing 1-20 of 45 products

Filter

Sort

Filter

Sort

AED 603.20

AED 603.20 Each (ex VAT)

Add to basket
RS Pro
240 V ac
115 V ac
Enclosed
Wall
Terminal Block
-
-
1000VA
105°C
115mm
-
192mm
8.8kg
AS/NZS 61558.1, AS/NZS 61558.2.13, CE, IEC/BS/EN 61558-1, IEC/BS/EN 61558-2-13, RoHS
137mm

AED 946.66

AED 946.66 Each (ex VAT)

Add to basket
RS Pro
240 V ac
115 V ac
Enclosed
Wall
Terminal Block
-
-
1000VA
105°C
115mm
-
192mm
8.8kg
IECBSEN 615581, ASNZS 61558.1, CE, ASNZS 61558..1, RoHS
137mm

AED 1,372.75

AED 1,372.75 Each (ex VAT)

Add to basket
RS Pro
240 V ac
115 V ac
Enclosed
Wall
Terminal Block
-
-
1000VA
105°C
115mm
-
192mm
8.8kg
ASNZS 61558..1, ASNZS 61558.1, CE, IECBSEN 615581, RoHS
137mm

AED 504.57

AED 504.57 Each (ex VAT)

Add to basket
RS Pro
240 V ac
115 V ac
Enclosed
Wall
Terminal Block
-
-
1000VA
105°C
115mm
-
192mm
8.8kg
ASNZS 61558..1, CE, IECBSEN 615581, RoHS, ASNZS 61558.1
137mm

AED 2,501.25

AED 2,501.25 Each (ex VAT)

Add to basket
RS Pro
220 V ac, 230 V ac, 240 V ac
115 V ac
Enclosed
Chassis, Floor Standing, Wall
-
-
-
1kVA
105°C
115mm
10
192mm
8.8kg
RoHS
137mm

AED 722.07

AED 722.07 Each (ex VAT)

Add to basket
RS Pro
240 V ac
115 V ac
Enclosed
Wall
Terminal Block
-
-
1000VA
105°C
115mm
-
192mm
8.8kg
RoHS, IECBSEN 615581, CE, ASNZS 61558..1, ASNZS 61558.1
137mm
Carroll & Meynell DMC 2 kVA Auto-Transformer, 230 V ac Primary, 115 V ac Secondary
RS Stock No.347-6668BrandCarroll & MeynellManufacturers Part No.CM2000/A/US

AED 2,935.15

AED 2,935.15 Each (ex VAT)

Add to basket
Carroll & Meynell
230 V ac
115 V ac
DMC
-
-
-
-
2kVA
200°C
205mm
-
260mm
20kg
No
190mm
Block Enclosed Auto-Transformer, 230 V ac Primary, 220 V, 230 V ac, 115 V Secondary
RS Stock No.293-2678BrandBlockManufacturers Part No.AIM 5.0/2.5

AED 1,120.97

AED 1,120.97 Each (ex VAT)

Add to basket
Block
230 V ac
220 V, 230 V ac, 115 V
Enclosed
Panel
Screw
5A
Autotransformer For Adjustment of The Voltage On The Input and Output Sides
-
40°C
223mm
AIM
97mm
5.00kg
DIN EN 61558-2-13, IEC 61558-2-13, VDE 0570 part 2-13, EN 61558-2-13
117mm
Carroll & Meynell DMC 3 kVA Auto-Transformer, 230 V Primary, 114.1 V ac Secondary
RS Stock No.436-8883BrandCarroll & MeynellManufacturers Part No.CM3000/A/US

AED 2,968.79

AED 2,968.79 Each (ex VAT)

Add to basket
Carroll & Meynell
230 V
114.1 V ac
DMC
-
-
-
-
3kVA
140°C
205mm
-
260mm
20kg
No
190mm
Carroll & Meynell Encapsulated 1 kVA Auto-Transformer, 230 V ac Primary, 114.2 V ac Secondary
RS Stock No.347-6652BrandCarroll & MeynellManufacturers Part No.CM1000/A/US

AED 2,498.04

AED 2,498.04 Each (ex VAT)

Add to basket
Carroll & Meynell
230 V ac
114.2 V ac
Encapsulated
Surface
Plug-In
-
Step Down
1kVA
-
205mm
CM
260mm
-
RoHS
190mm
Carroll & Meynell 30 kVA Auto-Transformer, 380 V, 415 V, 400 V Primary, 380 V, 400 V, 415 V Secondary
RS Stock No.436-8877BrandCarroll & MeynellManufacturers Part No.CMA30K/FM0

AED 9,567.44

AED 9,567.44 Each (ex VAT)

Add to basket
Carroll & Meynell
380 V, 415 V, 400 V
380 V, 400 V, 415 V
-
-
-
-
-
30kVA
200°C
420mm
CMA
350mm
20kg
BSEN 61558-2-23
260mm

AED 7,249.21

AED 7,249.21 Each (ex VAT)

Add to basket
Carroll & Meynell
400 V, 415 V, 380 V
415 V, 400 V, 380 V
Enclosed
Floor Standing
-
-
-
10kVA
-
420mm
-
270mm
-
RoHS
325mm
Block Open Frame 2 kVA Auto-Transformer, 480 V, 500 V ac Primary, 400 V ac Secondary
RS Stock No.738-7806BrandBlockManufacturers Part No.AT3 2-48/50-4

AED 1,427.92

AED 1,427.92 Each (ex VAT)

Add to basket
Block
480 V, 500 V ac
400 V ac
Open Frame
Wall, Floor Standing, Chassis
Screw
-
-
2kVA
40°C
155mm
AT3
110mm
6.1kg
No
155mm
Block Open Type 1000 VA Auto-Transformer, 380 V, 415 V Primary, 3 x 400 V Secondary
RS Stock No.738-7852BrandBlockManufacturers Part No.AT3 10-38/42-4

AED 1,784.62

AED 1,784.62 Each (ex VAT)

Add to basket
Block
380 V, 415 V
3 x 400 V
Open Type
Bracket
Screw
-
-
1000VA
40°C
-
-
22mm
7.00kg
DIN EN 61558-2-13, UL 506, C-UL-US, CSA 22.2, IEC 61558-2-13, VDE 0570 part 2-13, VDE 0532
-
Block Open Frame 15 kVA Auto-Transformer, 460 V ac, 440 V Primary, 400 V ac Secondary
RS Stock No.738-7880BrandBlockManufacturers Part No.AT3 15-44/46-4

AED 3,559.53

AED 3,559.53 Each (ex VAT)

Add to basket
Block
460 V ac, 440 V
400 V ac
Open Frame
Wall, Chassis, Floor Standing
Screw
-
-
15kVA
40°C
267mm
-
150mm
20.10kg
C-UL-US
215mm
Block Open Frame 3.5 kVA Auto-Transformer, 208 V ac Primary, 400 V ac Secondary
RS Stock No.738-7812BrandBlockManufacturers Part No.AT3 3,5-20/21-4

AED 3,429.82

AED 3,429.82 Each (ex VAT)

Add to basket
Block
208 V ac
400 V ac
Open Frame
Wall, Floor Standing, Chassis
Screw
-
-
3.5kVA
40°C
267mm
AT3
150mm
20kg
No
220mm
Block Open Frame 3.5 kVA Auto-Transformer, 230 V ac, 220 V Primary, 400 V ac Secondary
RS Stock No.738-7821BrandBlockManufacturers Part No.AT3 3,5-22/23-4

AED 3,395.00

AED 3,395.00 Each (ex VAT)

Add to basket
Block
230 V ac, 220 V
400 V ac
Open Frame
Wall, Chassis, Floor Standing
Screw
-
-
3.5kVA
40°C
267mm
-
150mm
20.70kg
C-UL-US
220mm
Block Open Frame 10 kVA Auto-Transformer, 3 x 440 V ac, 460 V ac Primary, 400 V ac Secondary
RS Stock No.738-7837BrandBlockManufacturers Part No.AT3 3,5-44/46-4

AED 1,644.24

AED 1,644.24 Each (ex VAT)

Add to basket
Block
3 x 440 V ac, 460 V ac
400 V ac
Open Frame
Wall, Chassis, Floor Standing
Screw
-
-
10kVA
40°C
155mm
AT3
110mm
6.10kg
VDE 0532, DIN EN 61558-2-13, C-UL-US, IEC 61558-2-13, CSA 22.2, UL 506, VDE 0570 part 2-13
155mm
Block Open Frame 10 kVA Auto-Transformer, 440 V, 460 V ac Primary, 400 V ac Secondary
RS Stock No.738-7856BrandBlockManufacturers Part No.AT3 10-44/46-4

AED 2,810.26

AED 2,810.26 Each (ex VAT)

Add to basket
Block
440 V, 460 V ac
400 V ac
Open Frame
Wall, Floor Standing, Chassis
Screw
-
-
10kVA
40°C
267mm
AT3 10-44/46-4
125mm
14.40kg
CSA 22.2, IEC 61558-2-13, VDE 0532, VDE 0570 part 2-13, C-UL-US, UL 506, DIN EN 61558-2-13
215mm
Block Open Frame 3.5 kVA Auto-Transformer, 500 V ac, 480 V Primary, 400 V ac Secondary
RS Stock No.738-7830BrandBlockManufacturers Part No.AT3 3,5-48/50-4

AED 2,157.74

AED 2,157.74 Each (ex VAT)

Add to basket
Block
500 V ac, 480 V
400 V ac
Open Frame
Chassis, Floor Standing, Wall
Screw
-
-
3.5kVA
40°C
220mm
-
115mm
8.7kg
DIN EN 61558-2-13, CSA 22.2, VDE 0532, IEC 61558-2-13, C-UL-US, UL 506, VDE 0570 part 2-13
175mm