Logarithmic Amplifiers

A Iogarithmic amplifier is a type of amplifier- an electronic device that increases the amount of electrical signals. It converts an input current into an output voltage (a flow of electrical current). Typically, the source of this current is a Read more

LOG114AIRGVT Texas Instruments Log Amplifier 5 V, 16-Pin VQFN
Also available in industry standard packaging
RS Stock No.812-2379BrandTexas InstrumentsManufacturers Part No.LOG114AIRGVT

AED 71.62

AED 71.62 Each (ex VAT)

Add to basket
Texas Instruments
Log Amplifier
5V
5V
VQFN
16
4 V
0°C
70°C
LOG114
0.95mm
4.15mm
Analog Devices Log Amplifier 6.5 V, 16-Pin TSSOP
RS Stock No.523-7724BrandAnalog DevicesManufacturers Part No.AD8309ARUZ

AED 115.10

AED 115.10 Each (ex VAT)

Add to basket
Analog Devices
Log Amplifier
3V
6.5V
TSSOP
16
-
-40°C
85°C
AD8309
1.05mm
5mm
LOG112AID Texas Instruments Log Amplifier 18 V, 14-Pin SOIC
Also available in industry standard packaging
RS Stock No.461-8318BrandTexas InstrumentsManufacturers Part No.LOG112AID

AED 119.66

AED 119.66 Each (ex VAT)

Add to basket
Texas Instruments
Log Amplifier
-4.5V
18V
SOIC
14
1 mV
-40°C
85°C
LOG112
1.58mm
8.65mm
Texas Instruments Log Amplifier 18 V, 14-Pin SOIC
RS Stock No.100-3853BrandTexas InstrumentsManufacturers Part No.LOG112AID

AED 4,999.58

AED 99.992 Each (In a Tube of 50) (ex VAT)

Add to basket
Texas Instruments
Log Amplifier
-4.5V
18V
SOIC
14
1 mV
-40°C
85°C
LOG112
1.58mm
8.65mm
Texas Instruments Log Amplifier 5 V, 16-Pin VQFN
RS Stock No.162-7761BrandTexas InstrumentsManufacturers Part No.LOG114AIRGVT

AED 14,113.97

AED 56.456 Each (On a Reel of 250) (ex VAT)

Add to basket
Texas Instruments
Log Amplifier
5V
5V
VQFN
16
4 V
0°C
70°C
LOG114
0.95mm
4.15mm