Edge Connectors

An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction ...

Showing 1-20 of 282 products

Filter

Sort

Filter

Sort

AED 10,983.49

AED 10,983.49 1 Pack of 1 (ex VAT)

Add to basket
TE Connectivity
Vertical
-
20
2
2.54mm
Board Mount
Through Hole
-
-
-
-
-
1-5147490-0
-
-
-
-
-
-
-
-

AED 37,044.00

AED 7.718 Each (On a Reel of 4800) (ex VAT)

Add to basket
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
-40°C
-
-
-
8.7mm
21.9mm
+80°C

AED 12.24

AED 12.24 Each (ex VAT)

Add to basket
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
-40°C
-
-
-
8.7mm
21.9mm
+80°C

AED 60.08

AED 6.008 Each (Supplied as a Tape) (ex VAT)

Add to basket
TE Connectivity
Horizontal
-
52
2
0.8mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TE Connectivity Horizontal Edge Connector, 52-Contacts, 0.8mm Pitch, 2-Row
RS Stock No.: 255-7459Brand: TE ConnectivityManufacturers Part No.: 2041262-1

AED 1,761.25

AED 3.914 Each (On a Reel of 450) (ex VAT)

Add to basket
TE Connectivity
Horizontal
-
52
2
0.8mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

AED 67.53

AED 67.53 Each (Supplied as a Tape) (ex VAT)

Add to basket
TE Connectivity
Right Angle
Female
67
2
0.5mm
Surface Mount
Push In
Gold
Copper Alloy
500mA
50 V ac
High Temperature Thermoplastic
M.2 NGFF
2199119-3
-40°C
3.2mm
-
-
8.7mm
21.9mm
+85°C

AED 13,920.66

AED 13,920.66 1 Reel of 1200 (ex VAT)

Add to basket
TE Connectivity
Right Angle
Female
67
2
0.5mm
Surface Mount
Push In
Gold
Copper Alloy
500mA
50 V ac
High Temperature Thermoplastic
M.2 NGFF
2199119-3
-40°C
3.2mm
-
-
8.7mm
21.9mm
+85°C
TE Connectivity Right Angle Edge Connector, 67-Contacts, 0.5mm Pitch, 2-Row
RS Stock No.: 255-7446Brand: TE ConnectivityManufacturers Part No.: 1-2199119-5

AED 8,202.60

AED 6.836 Each (On a Reel of 1200) (ex VAT)

Add to basket
TE Connectivity
Right Angle
-
67
2
0.5mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

AED 97.02

AED 9.702 Each (Supplied as a Tape) (ex VAT)

Add to basket
TE Connectivity
Right Angle
-
67
2
0.5mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row
RS Stock No.: 217-5444Brand: TE ConnectivityManufacturers Part No.: 2199230-3

AED 5,126.62

AED 5.126 Each (In a Bag of 1000) (ex VAT)

Add to basket
TE Connectivity
Right Angle
-
67
2
0.5mm
PCB Mount
-
-
-
500mA
-
-
M.2 NGFF
-
-
-
-
-
-
-
-
TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row
RS Stock No.: 217-5446Brand: TE ConnectivityManufacturers Part No.: 2199230-5

AED 6,229.12

AED 6.229 Each (In a Bag of 1000) (ex VAT)

Add to basket
TE Connectivity
Right Angle
-
67
2
0.5mm
PCB Mount
-
-
-
500mA
-
-
M.2 NGFF
-
-
-
-
-
-
-
-

AED 2,205.00

AED 4.41 Each (Supplied as a Tape) (ex VAT)

Add to basket
TE Connectivity
Right Angle
Female
52
2
0.8mm
Surface Mount
Solder
Gold, Nickel
Copper Alloy
5A
1.5 (DRAM) V
Thermoplastic
Mini PCI Express
1775838
-55°C
6.41mm
Card Edge
-
5.6mm
29.9mm
+85°C
TE Connectivity Mini PCI Express Series Female Edge Connector, 52-Contacts, 0.8mm Pitch, 52-Row
RS Stock No.: 217-5400Brand: TE ConnectivityManufacturers Part No.: 1759547-1

AED 2,058.92

AED 4.576 Each (In a Bag of 450) (ex VAT)

Add to basket
TE Connectivity
-
Female
52
52
0.8mm
-
-
-
-
500mA
-
-
Mini PCI Express
-
-
-
-
-
-
-
-
TE Connectivity mini PCI-E Series Female Edge Connector, 52-Contacts, 0.8mm Pitch, 1-Row
RS Stock No.: 217-5398Brand: TE ConnectivityManufacturers Part No.: 1759503-1

AED 3,505.95

AED 8.765 Each (In a Bag of 400) (ex VAT)

Add to basket
TE Connectivity
-
Female
52
1
0.8mm
-
-
-
-
-
-
-
mini PCI-E
-
-
-
-
-
-
-
-

AED 135.05

AED 1.93 Each (In a Tray of 70) (ex VAT)

Add to basket
Amphenol Communications Solutions
Vertical
Male
36
-
1mm
-
-
-
-
1.1A
-
-
10018784
-
-
-
-
-
-
-
-

AED 198.45

AED 3.308 Each (In a Tray of 60) (ex VAT)

Add to basket
Amphenol Communications Solutions
Vertical
Male
64
-
1mm
-
-
-
-
1.1A
-
-
10018784
-
-
-
-
-
-
-
-

AED 25,357.50

AED 50.715 Each (On a Reel of 500) (ex VAT)

Add to basket
TE Connectivity
Right Angle
Female
140
2
0.6mm
Surface Mount
Solder
-
Copper Alloy
1.1A
-
LCP
-
2327670
-55°C
11.1mm
Card Edge
-
5.35mm
55.4mm
+85°C

AED 15,820.88

AED 31.642 Each (On a Reel of 500) (ex VAT)

Add to basket
TE Connectivity
Right Angle
Female
84
2
0.6mm
Surface Mount
Solder
-
Copper Alloy
1.1A
-
LCP
-
2327671
-55°C
11.1mm
Card Edge
-
5.35mm
34.05mm
+85°C

AED 71.11

AED 7.111 Each (Supplied as a Tape) (ex VAT)

Add to basket
TE Connectivity
Right Angle
Female
52
2
0.8mm
Surface Mount
Solder
Gold, Nickel
Copper Alloy
5A
1.5 (DRAM) V
Thermoplastic
Mini PCI Express
1775838
-55°C
6.41mm
Card Edge
-
5.6mm
29.9mm
+85°C

AED 287.09

AED 11.962 Each (In a Tray of 24) (ex VAT)

Add to basket
TE Connectivity
-
Female
12
2
2.54mm
Through Hole
Solder
Gold, Nickel
Phosphor Bronze
3A
400 V
-
L
7-5530843
-55°C
0.61in
Card Edge
-
0.36in
0.86in
+85°C

...