Digital Isolator ICs

At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

Showing 1-20 of 345 products

Filter

Sort

Filter

Sort

4DIR0400HXUMA1 Infineon, 4-Channel Digital Isolator 40 Mbps, 5.7 kVrms, 2.7/6.5 V, 16-Pin PG-DSO-16
RS Stock No.349-185BrandInfineonManufacturers Part No.4DIR0400HXUMA1

AED 32.58

AED 6.516 Each (In a Pack of 5) (ex VAT)

Add to basket
Infineon
-
4
-
Digital Isolator
40Mbps
PG-DSO-16
-
6.5V
40Mbps
-
378mW
1.6mA
26ns
-
-
5.7kVrms
4ns
-
-
16
-
2.7/6.5 V
-
125°C
-
-40°C
-
2.65mm
10.3 mm
ISOFACE 4DIRx4xxH
10.3mm
RoHS, IEC 62368-1, IEC 60601-1, IEC 60747-17, CQC, VDE 0884-17, EN, UL 1577, GB 4943.1, IEC 61010-1
-
-
AEC-Q100
4DIR0401HXUMA1 Infineon, 4-Channel Digital Isolator 40 Mbps, 5.7 kVrms, 2.7/6.5 V, 16-Pin PG-DSO-16
RS Stock No.349-187BrandInfineonManufacturers Part No.4DIR0401HXUMA1

AED 32.58

AED 6.516 Each (In a Pack of 5) (ex VAT)

Add to basket
Infineon
-
4
-
Digital Isolator
40Mbps
PG-DSO-16
-
6.5V
40Mbps
-
378mW
1.6mA
26ns
-
-
5.7kVrms
4ns
-
-
16
-
2.7/6.5 V
-
125°C
-
-40°C
-
2.65mm
10.3 mm
ISOFACE 4DIRx4xxH
10.3mm
IEC 62368-1, RoHS, VDE 0884-17, EN, CQC, IEC 60747-17, IEC 60601-1, UL 1577, IEC 61010-1, GB 4943.1
-
-
AEC-Q100
ISO7230MDW Texas Instruments, 3-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 3.3/5 V, 16-Pin SOIC
RS Stock No.268-7495BrandTexas InstrumentsManufacturers Part No.ISO7230MDW

AED 943.74

AED 23.594 Each (In a Tube of 40) (ex VAT)

Add to basket
Texas Instruments
-
3
-
Digital Isolator
150Mbps
SOIC
-
5.5V
150Mbps
-
-
10μA
2ns
-
-
2.5kVrms
-
-
-
16
Through Hole
3.3/5 V
-
125°C
-
-40°C
-
-
16 mm
ISO7230
-
DIN V VDE V 0884-10, IEC 60950-1, UL 1577, CSA Component Acceptance Notice 5A
-
-
No

AED 80.78

AED 40.389 Each (In a Pack of 2) (ex VAT)

Add to basket
Texas Instruments
-
3
-
Digital Isolator
150Mbps
SOIC
-
5.5V
150Mbps
-
-
10μA
2ns
-
-
2.5kVrms
-
-
-
16
Through Hole
3.3/5 V
-
125°C
-
-40°C
-
-
16 mm
ISO7230
-
DIN V VDE V 0884-10, IEC 60950-1, UL 1577, CSA Component Acceptance Notice 5A
-
-
No

AED 67.41

AED 13.482 Each (In a Pack of 5) (ex VAT)

Add to basket
Texas Instruments
-
4
-
Digital Isolator
100Mbps
SSOP
-
5.5V
100Mbps
-
200mW
13.4mA
10ns
-
-
5kVrms
3.9ns
-
-
16
-
5.5 V
-
125°C
-
55°C
-
7.5mm
12.4 mm
ISO7742
10.3mm
RoHS
-
-
No
ISO7742FDBQR Texas Instruments, 4-Channel Digital Isolator 100 Mbps, 5 kVrms, 5.5 V, 16-Pin SSOP
RS Stock No.268-7497BrandTexas InstrumentsManufacturers Part No.ISO7742FDBQR

AED 18,116.44

AED 7.247 Each (On a Reel of 2500) (ex VAT)

Add to basket
Texas Instruments
-
4
-
Digital Isolator
100Mbps
SSOP
-
5.5V
100Mbps
-
200mW
13.4mA
10ns
-
-
5kVrms
3.9ns
-
-
16
-
5.5 V
-
125°C
-
55°C
-
7.5mm
12.4 mm
ISO7742
10.3mm
RoHS
-
-
No
ISO7840FDW Texas Instruments, 4-Channel Digital Isolator 100 Mbps, 800 V, 6 V, 16-Pin SOIC
RS Stock No.268-7499BrandTexas InstrumentsManufacturers Part No.ISO7840FDW

AED 1,581.89

AED 39.547 Each (In a Tube of 40) (ex VAT)

Add to basket
Texas Instruments
-
4
-
Digital Isolator
100Mbps
SOIC
-
5700V
100Mbps
-
200mW
28.5mA
11ns
-
-
800V
3.9ns
-
-
16
Surface
6 V
-
125°C
-
55°C
-
350mm
350 mm
ISO7842
43mm
EN 61010-1, CQC, VDE, IEC 60950-1, IEC 60601-1, CSA, TUV, UL 1577
-
SOIC
No

AED 52.25

AED 52.25 Each (ex VAT)

Add to basket
Texas Instruments
-
4
-
Digital Isolator
100Mbps
SOIC
-
5700V
100Mbps
-
200mW
28.5mA
11ns
-
-
800V
3.9ns
-
-
16
Surface
6 V
-
125°C
-
55°C
-
350mm
350 mm
ISO7842
43mm
EN 61010-1, CQC, VDE, IEC 60950-1, IEC 60601-1, CSA, TUV, UL 1577
-
SOIC
No
ISSI20R02HXUMA1 Infineon Digital Isolator, 5.7 kVrms, 2.6/3.5 V, 8-Pin PG-DSO-8
RS Stock No.349-073BrandInfineonManufacturers Part No.ISSI20R02HXUMA1

AED 22.59

AED 11.292 Each (In a Pack of 2) (ex VAT)

Add to basket
Infineon
-
-
-
Digital Isolator
-
PG-DSO-8
-
3.5V
-
-
200mW
16mA
20μs
-
-
5.7kVrms
8μs
-
-
8
-
2.6/3.5 V
-
150°C
-
-40°C
-
2.65mm
10.3 mm
iSSI
10.3mm
IEC 62368-1, IEC 60747-17, IEC 60950, IEC 60664-1, RoHS, UL 1577
-
-
AEC-Q100
ISSI20R03HXUMA1 Infineon Digital Isolator, 5.7 kVrms, 2.85/3.5 V, 8-Pin PG-DSO-8
RS Stock No.349-075BrandInfineonManufacturers Part No.ISSI20R03HXUMA1

AED 22.59

AED 11.292 Each (In a Pack of 2) (ex VAT)

Add to basket
Infineon
-
-
-
Digital Isolator
-
PG-DSO-8
-
3.5V
-
-
200mW
16mA
20μs
-
-
5.7kVrms
8μs
-
-
8
-
2.85/3.5 V
-
150°C
-
-40°C
-
2.65mm
10.3 mm
iSSI
10.3mm
IEC 60747-17, RoHS, IEC 60664-1, IEC 62368-1, UL 1577, IEC 60950
-
-
AEC-Q100
ISSI20R11HXUMA1 Infineon Digital Isolator, 5.7 kVrms, 2.85/3.5 V, 8-Pin PG-DSO-8
RS Stock No.349-076BrandInfineonManufacturers Part No.ISSI20R11HXUMA1

AED 26.74

AED 13.37 Each (In a Pack of 2) (ex VAT)

Add to basket
Infineon
-
-
-
Digital Isolator
-
PG-DSO-8
-
3.5V
-
-
200mW
16mA
20μs
-
-
5.7kVrms
8μs
-
-
8
-
2.85/3.5 V
-
150°C
-
-40°C
-
2.65mm
10.3 mm
iSSI
10.3mm
IEC 60747-17, RoHS, UL 1577, IEC 62368-1, IEC 60950, IEC 60664-1
-
-
AEC-Q100
ISSI30R11HXUMA1 Infineon Digital Isolator, 5.7 kVrms, 2.85/3.5 V, 16-Pin PG-DSO-16
RS Stock No.349-078BrandInfineonManufacturers Part No.ISSI30R11HXUMA1

AED 26.74

AED 13.37 Each (In a Pack of 2) (ex VAT)

Add to basket
Infineon
-
-
-
Digital Isolator
-
PG-DSO-16
-
3.5V
-
-
200mW
16mA
20μs
-
-
5.7kVrms
8μs
-
-
16
-
2.85/3.5 V
-
150°C
-
-40°C
-
2.65mm
10.3 mm
iSSI
10.3mm
UL 1577, IEC 60664-1, IEC 62368-1, IEC 60950, IEC 60747-17, RoHS
-
-
AEC-Q100
ISSI30R12HXUMA1 Infineon Digital Isolator, 5.7 kVrms, 2.85/3.5 V, 16-Pin PG-DSO-16
RS Stock No.349-348BrandInfineonManufacturers Part No.ISSI30R12HXUMA1

AED 31.24

AED 15.617 Each (In a Pack of 2) (ex VAT)

Add to basket
Infineon
-
-
-
Digital Isolator
-
PG-DSO-16
-
3.5V
-
-
200mW
16mA
20μs
-
-
5.7kVrms
15μs
-
-
16
-
2.85/3.5 V
-
150°C
-
-40°C
-
2.65mm
10.3 mm
iSSI
10.3mm
UL 1577, IEC 60950, IEC 62368-1, IEC 60664-1, IEC 60747-17, RoHS
-
-
AEC-Q100

AED 31.46

AED 31.46 Each (Supplied as a Tape) (ex VAT)

Add to basket
onsemi
-
2
-
Digital Isolator
20Mbps
SOIC-16W
-
8000V
20Mbps
-
210mW
1μA
140ns
-
-
5000Vrms
2.7ns
-
-
16
Through Hole
2.5 to 5.5 V
-
125°C
-
-40°C
-
-
-
NCID9200
-
DIN EN/IEC 60747-17, UL1577
-
SOIC
AEC-Q100
Maxim Integrated, 2-Channel Digital Isolator 100 kbps, 630 V, 5.5 V, 8-Pin SOIC
RS Stock No.214-9165BrandMaxim IntegratedManufacturers Part No.MAX22518AWA+

AED 4,262.56

AED 15.223 Each (In a Tray of 280) (ex VAT)

Add to basket
Maxim Integrated
-
2
-
Digital Isolator
100kbps
SOIC
-
4V
100kbps
-
751.17mW
10mA
130ns
-
-
630V
35ns
-
-
8
Surface
5.5 V
-
125°C
-
-40°C
-
2.03mm
5.41 mm
MAX22518
5.43mm
VDE, UL
-
SOIC
No

AED 11.18

AED 11.18 Each (ex VAT)

Add to basket
Skyworks Solutions Inc
-
4
-
Digital Isolator
150Mbps
SOIC W
-
5.5V
150Mbps
-
275mW
7.8mA
10ns
-
-
5kVrms
4ns
-
-
16
Surface
5.5 V
-
125°C
-
-40°C
-
2.65mm
7.5 mm
Si86
10.3mm
CSA, UL, IEC
-
SOIC
AEC-Q100
Optek Digital Isolator, 20 kV, 7 V, 5-Pin
RS Stock No.880-1959BrandOptekManufacturers Part No.OPI1268S

AED 52.19

AED 52.19 Each (ex VAT)

Add to basket
Optek
-
-
-
Digital Isolator
-
-
-
1.8V
-
-
100mW
30mA
100ns
-
-
20kV
-
-
-
5
Through Hole
7 V
-
100°C
-
-50°C
-
8.89mm
6.35 mm
OPI
27.94mm
No
-
-
No

AED 64.32

AED 12.865 Each (In a Pack of 5) (ex VAT)

Add to basket
Skyworks Solutions Inc
-
6
-
Digital Isolator
1Mbps
SOIC
-
-
1Mbps
-
415mW
11.1mA dc
35ns
-
-
2.5kVrms
4ns
-
-
16
Surface
2.5/5.5 V
-
125°C
-
-40°C
-
1.25mm
3.9 mm
Si86xx
9.9mm
UL 1577, VDE IEC 60747-5-2 (VDE0884 Part 2), CSA Component notice 5A, IEC 61010-1, IEC 60950-1, CQC GB4943.1
-
SOIC
AEC-Q100

AED 165.44

AED 33.088 Each (In a Pack of 5) (ex VAT)

Add to basket
Texas Instruments
-
2
-
Digital Isolator
1Mbps
SOIC
-
-
1Mbps
-
220mW
10μA
42ns
-
-
2.5kVrms
1ns
-
-
8
Surface
5.5 V
-
125°C
-
-40°C
-
35mm
367 mm
ISO
367mm
UL, CSA
-
SOIC
No

AED 60.45

AED 30.222 Each (In a Pack of 2) (ex VAT)

Add to basket
Texas Instruments
-
2
-
I2C Digital Isolator
1Mbps
SOIC
-
-
1Mbps
-
85mW
303mA
65ns
-
-
2500Vrms
-
-
-
8
Surface
5.5 V
-
125°C
-
-40°C
-
35mm
367 mm
ISO
367mm
UL, CSA
-
SOIC
No

...