Common Mode Chokes

Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.<...

Showing 1-20 of 1355 products

Filter

Sort

Filter

Sort

RS PRO 47 μH 500 mA Common Mode Choke 130mΩ
RS Stock No.: 104-8403Brand: RS PRO

AED 88.47

AED 17.695 Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
47 μH
-
-
-
CMJ
-
-
130mΩ
500 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C

AED 94.82

AED 18.963 Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
1 mH
-
-
-
CMJ
-
-
250mΩ
500 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 47 μH 500 mA Common Mode Choke 180mΩ
RS Stock No.: 104-8407Brand: RS PRO

AED 117.14

AED 23.428 Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
47 μH
-
-
-
CMJ
-
-
180mΩ
500 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 4.7 mH 200 mA Common Mode Choke 840mΩ
RS Stock No.: 104-8404Brand: RS PRO

AED 92.34

AED 18.467 Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
4.7 mH
-
-
-
CMJ
-
-
840mΩ
200 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 2 x 1 mH 10 A Common Mode Choke 7mΩ 250V
RS Stock No.: 123-4268Brand: RS PRO

AED 107.33

AED 107.33 Each (ex VAT)

Add to basket
RS Pro
2 x 1 mH
-
-
-
-
-
10 kHz
7mΩ
10 A
27.5 x 18.5 x 33mm
-
-
-
Through Hole
-
250V
Solder Pad
-
-
27.5mm
18.5mm
33mm
-
-
RS PRO 1 mH 500 mA Common Mode Choke 250mΩ
RS Stock No.: 173-0177Brand: RS PRO

AED 3,406.72

AED 11.356 Each (In a Box of 300) (ex VAT)

Add to basket
RS Pro
1 mH
-
-
-
CMJ
-
-
250mΩ
500 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C

AED 87.93

AED 17.585 Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
100 μH
-
-
-
CMJ
-
-
260mΩ
500 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 100 μH 500 mA Common Mode Choke 260mΩ
RS Stock No.: 173-0176Brand: RS PRO

AED 3,142.12

AED 10.474 Each (In a Box of 300) (ex VAT)

Add to basket
RS Pro
100 μH
-
-
-
CMJ
-
-
260mΩ
500 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 2 x 1 mH 10 A Common Mode Choke 7mΩ 250V
RS Stock No.: 173-0105Brand: RS PRO

AED 8,969.94

AED 49.833 Each (In a Box of 180) (ex VAT)

Add to basket
RS Pro
2 x 1 mH
-
-
-
-
-
10 kHz
7mΩ
10 A
27.5 x 18.5 x 33mm
-
-
-
Through Hole
-
250V
Solder
-
-
27.5mm
18.5mm
33mm
-
-
RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
RS Stock No.: 173-0108Brand: RS PRO

AED 9,135.65

AED 15.38 Each (In a Box of 594) (ex VAT)

Add to basket
RS Pro
2 x 1 mH
-
-
-
-
-
10 kHz
45mΩ
2 A
15 x 7.5 x 18mm
-
-
-
Through Hole
-
250V
Solder
-
-
15mm
7.5mm
18mm
-
-
RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
RS Stock No.: 123-4270Brand: RS PRO

AED 165.65

AED 33.13 Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
2 x 1 mH
-
-
-
-
-
10 kHz
45mΩ
2 A
15 x 7.5 x 18mm
-
-
-
Through Hole
-
250V
Solder Pad
-
-
15mm
7.5mm
18mm
-
-
RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V
RS Stock No.: 173-0109Brand: RS PRO

AED 5,848.54

AED 19.238 Each (In a Box of 304) (ex VAT)

Add to basket
RS Pro
2 x 700 μH
-
-
-
-
-
10 kHz
27mΩ
4 A
17.5 x 17 x 12.5mm
-
-
-
Through Hole
-
250V
Solder
-
-
17.5mm
17mm
12.5mm
-
-
RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V
RS Stock No.: 123-4267Brand: RS PRO

AED 201.76

AED 40.352 Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
2 x 700 μH
-
-
-
-
-
10 kHz
27mΩ
4 A
17.5 x 17 x 12.5mm
-
-
-
Through Hole
-
250V
Solder Pad
-
-
17.5mm
17mm
12.5mm
-
-
RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ
RS Stock No.: 104-8402Brand: RS PRO

AED 90.68

AED 18.136 Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
2.2 mH
-
-
-
CMJ
-
-
450mΩ
400 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ
RS Stock No.: 173-0178Brand: RS PRO

AED 3,274.42

AED 10.915 Each (In a Box of 300) (ex VAT)

Add to basket
RS Pro
2.2 mH
-
-
-
CMJ
-
-
450mΩ
400 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 4.7 mH 200 mA Common Mode Choke 840mΩ
RS Stock No.: 173-0191Brand: RS PRO

AED 3,307.50

AED 11.025 Each (In a Box of 300) (ex VAT)

Add to basket
RS Pro
4.7 mH
-
-
-
CMJ
-
-
840mΩ
200 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 4.7 mH 200 mA Common Mode Choke 860mΩ
RS Stock No.: 173-0195Brand: RS PRO

AED 5,275.46

AED 17.585 Each (In a Box of 300) (ex VAT)

Add to basket
RS Pro
4.7 mH
-
-
-
CMJ
-
-
860mΩ
200 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 4.7 mH 200 mA Common Mode Choke 860mΩ
RS Stock No.: 104-8408Brand: RS PRO

AED 144.70

AED 28.94 Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
4.7 mH
-
-
-
CMJ
-
-
860mΩ
200 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 47 μH 500 mA Common Mode Choke 130mΩ
RS Stock No.: 173-0179Brand: RS PRO

AED 3,191.74

AED 10.639 Each (In a Box of 300) (ex VAT)

Add to basket
RS Pro
47 μH
-
-
-
CMJ
-
-
130mΩ
500 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C
RS PRO 47 μH 500 mA Common Mode Choke 180mΩ
RS Stock No.: 173-0194Brand: RS PRO

AED 4,217.06

AED 14.057 Each (In a Box of 300) (ex VAT)

Add to basket
RS Pro
47 μH
-
-
-
CMJ
-
-
180mΩ
500 mA
7.6 x 5.8 x 4.3mm
-
0°C → +70°C
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
0°C
+70°C

...