Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Isolation Amplifiers

Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal groun...

Showing 1-20 of 85 products

Filter

Sort

Filter

Sort

ACPL-C799U-000E Broadcom, Sigma-Delta Modulator, 5 V, 8-Pin Stretched SO8
RS Stock No.: 227-944Brand: BroadcomManufacturers Part No.: ACPL-C799U-000E

AED 46.72

AED 46.72 Each (ex VAT)

Add to basket
Broadcom
Single
-
5 V
-
-
1
-
-
-
-
-
Stretched SO8
-
8
-
-
-
-
-
-
-
-
ACPL-C877-000E Broadcom, Sigma-Delta Modulator, 5 V, 8-Pin Stretched SO8
RS Stock No.: 227-953Brand: BroadcomManufacturers Part No.: ACPL-C877-000E

AED 42.99

AED 42.99 Each (ex VAT)

Add to basket
Broadcom
Single
-
5 V
-
-
1
-
-
-
-
-
Stretched SO8
-
8
-
-
-
-
-
-
-
-
857-409 WAGO, Isolation Amplifier, ±5 V, 8-Pin DIP
RS Stock No.: 267-4181Brand: WAGOManufacturers Part No.: 857-409

AED 1,124.00

AED 1,124.00 Each (ex VAT)

Add to basket
Wago
Analogue
-
±5 V
-
No
1
-
-
-
-
-
DIP
-
8
-
-
-
-
-
-
-
-
ACNT-H79A-000E Broadcom, Isolation Amplifier, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 8-Pin SOIC
RS Stock No.: 178-3216Brand: BroadcomManufacturers Part No.: ACNT-H79A-000E

AED 2,963.31

AED 37.042 Each (In a Tube of 80) (ex VAT)

Add to basket
Broadcom
Single
-
3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
-
-
-
-
8.26V/V
-
Surface Mount
-
SOIC
-
8
13.6 x 6.24 x 3.4mm
3.4mm
-
6.24mm
13.6mm
-
+105 °C
-40 °C
ACPL-782T-000E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 8-Pin DIP
RS Stock No.: 178-3179Brand: BroadcomManufacturers Part No.: ACPL-782T-000E

AED 1,641.17

AED 32.823 Each (In a Tube of 50) (ex VAT)

Add to basket
Broadcom
Single
4.5 → 5.5V
4.5 → 5.5 V
76dB
Rail to Rail Output
-
-
-
-
Through Hole
-
DIP
-
8
-
4.7mm
-
6.35mm
9.8mm
-
125 °C
-40 °C
ACPL-782T-300E Broadcom, Isolation Amplifier, 4.5 To 5.5 V, 8-Pin DIP8 - Gull Wing
RS Stock No.: 178-3173Brand: BroadcomManufacturers Part No.: ACPL-782T-300E

AED 1,649.29

AED 32.986 Each (In a Tube of 50) (ex VAT)

Add to basket
Broadcom
Single
4.5 To 5.5V
4.5 to 5.5 V
76dB
Rail to Rail Output
1
-
-
-
Surface Mount
-
DIP8 - Gull Wing
-
8
-
4.7mm
-
6.35mm
9.8mm
-
125 °C
-40 °C
ACPL-790A-000E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin PDIP
RS Stock No.: 178-3171Brand: BroadcomManufacturers Part No.: ACPL-790A-000E

AED 981.46

AED 19.629 Each (In a Tube of 50) (ex VAT)

Add to basket
Broadcom
Single
-
3 → 5.5 V
-
-
1
-
8.28V/V
-
Through Hole
-
PDIP
-
8
9.8 x 6.35 x 3.56mm
3.56mm
-
6.35mm
9.8mm
-
+105 °C
-40 °C
ACPL-790B-000E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin PDIP
RS Stock No.: 178-3172Brand: BroadcomManufacturers Part No.: ACPL-790B-000E

AED 1,200.46

AED 24.009 Each (In a Tube of 50) (ex VAT)

Add to basket
Broadcom
Single
-
3 → 5.5 V
-
-
1
-
8.24V/V
-
Through Hole
-
PDIP
-
8
9.8 x 6.35 x 3.56mm
3.56mm
-
6.35mm
9.8mm
-
+105 °C
-40 °C
ACPL-798J-000E Broadcom, Sigma-Delta Modulator, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 16-Pin SOIC
RS Stock No.: 178-3139Brand: BroadcomManufacturers Part No.: ACPL-798J-000E

AED 961.18

AED 21.359 Each (In a Tube of 45) (ex VAT)

Add to basket
Broadcom
Single
-
3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
-
-
-
-
-
-
Surface Mount
-
SOIC
-
16
10.31 x 7.49 x 3.5mm
3.5mm
-
7.49mm
10.31mm
-
+105 °C
-40 °C
ACPL-C784-000E Broadcom, Isolation Amplifier, 5 V, 8-Pin SSOP
RS Stock No.: 178-3206Brand: BroadcomManufacturers Part No.: ACPL-C784-000E

AED 1,578.99

AED 19.738 Each (In a Tube of 80) (ex VAT)

Add to basket
Broadcom
Single
-
5 V
76dB
-
1
-
18.49dB
-
Surface Mount
-
SSOP
-
8
3.18 x 5.85 x 6.81mm
3.18mm
-
6.81mm
5.85mm
-
+85 °C
-40 °C
ACPL-C78A-060E Broadcom, 2-Channel Isolation Amplifier, 4.5 → 5.5 V, 8-Pin SSOP
RS Stock No.: 178-3208Brand: BroadcomManufacturers Part No.: ACPL-C78A-060E

AED 3,036.85

AED 37.961 Each (In a Tube of 80) (ex VAT)

Add to basket
Broadcom
Single
-
4.5 → 5.5 V
-
-
2
-
8.08V/V
-
Surface Mount
-
SSOP
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
-
+85 °C
-40 °C
ACPL-C79A-000E Broadcom, 2-Channel Isolation Amplifier, 4.5 → 5.5 V, 8-Pin SSOP
RS Stock No.: 178-3210Brand: BroadcomManufacturers Part No.: ACPL-C79A-000E

AED 1,769.33

AED 22.117 Each (In a Tube of 80) (ex VAT)

Add to basket
Broadcom
Single
-
4.5 → 5.5 V
-
-
2
-
8.28V/V
-
Surface Mount
-
SSOP
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
-
+105 °C
-40 °C
ACPL-C79B-000E Broadcom, 2-Channel Isolation Amplifier, 4.5 → 5.5 V, 8-Pin SSOP
RS Stock No.: 178-3209Brand: BroadcomManufacturers Part No.: ACPL-C79B-000E

AED 2,206.26

AED 27.578 Each (In a Tube of 80) (ex VAT)

Add to basket
Broadcom
Single
-
4.5 → 5.5 V
-
-
2
-
8.24V/V
-
Surface Mount
-
SSOP
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
-
+105 °C
-40 °C
ACPL-C87AT-000E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin SOIC
RS Stock No.: 178-3213Brand: BroadcomManufacturers Part No.: ACPL-C87AT-000E

AED 2,253.85

AED 28.174 Each (In a Tube of 80) (ex VAT)

Add to basket
Broadcom
Single
-
3 → 5.5 V
-
-
1
-
1.01V/V
-
Surface Mount
-
SOIC
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
-
+125 °C
-40 °C
AMC1300BDWV Texas Instruments, Isolation Amplifier, 5.5 V, 8-Pin SOIC
RS Stock No.: 267-7423Brand: Texas InstrumentsManufacturers Part No.: AMC1300BDWV

AED 2,014.18

AED 31.472 Each (In a Tube of 64) (ex VAT)

Add to basket
Texas Instruments
Dual
-
5.5 V
-100dB
Rail to Rail Input/Output
1
-
-
-
-
-
SOIC
-
8
-
-
-
-
-
-
-
-

AED 38.23

AED 38.23 Each (ex VAT)

Add to basket
Texas Instruments
Dual
-
5.5 V
-100dB
Rail to Rail Input/Output
1
-
-
-
-
-
SOIC
-
8
-
-
-
-
-
-
-
-
AMC1311BDWV Texas Instruments, Isolation Amplifier, 3.3 or 5 V, 8-Pin SOIC
RS Stock No.: 252-8455Brand: Texas InstrumentsManufacturers Part No.: AMC1311BDWV

AED 2,114.55

AED 33.039 Each (In a Tube of 64) (ex VAT)

Add to basket
Texas Instruments
Analogue, Digital
3.3 or 5V
3.3 or 5 V
-
-
1
-
-
-
-
-
SOIC
-
8
-
-
-
-
-
-
-
-

AED 39.91

AED 39.91 Each (ex VAT)

Add to basket
Texas Instruments
Analogue, Digital
3.3 or 5V
3.3 or 5 V
-
-
1
-
-
-
-
-
SOIC
-
8
-
-
-
-
-
-
-
-
HCPL-7510-300E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 8-Pin PDIP
RS Stock No.: 178-3187Brand: BroadcomManufacturers Part No.: HCPL-7510-300E

AED 1,013.90

AED 20.278 Each (In a Tube of 50) (ex VAT)

Add to basket
Broadcom
Single
-
4.5 → 5.5 V
-
-
1
-
4/0.512V/V
-
Through Hole
-
PDIP
-
8
9.8 x 6.35 x 3.56mm
3.56mm
-
6.35mm
9.8mm
-
+85 °C
-40 °C

AED 171.15

AED 171.15 Each (ex VAT)

Add to basket
Texas Instruments
Single
±15V
-
140dB
-
-
-
-
-
-
-
PDIP
-
8
-
-
-
-
-
-
-
-