Logarithmic Amplifiers

A Iogarithmic amplifier is a type of amplifier- an electronic device that increases the amount of electrical signals. It converts an input current into an output voltage (a flow of electrical current). Typically, the source of this current is a Read more

AED 68.36

AED 68.36 Each (ex VAT)

Add to basket
Texas Instruments
Dual, Single
5 V
±5V
4V
-
Differential
VQFN
16
4.15 x 4.15 x 0.95mm
0.95mm
4.15mm
+70 °C
4.15mm
0 °C
AD8309ARUZ Analog Devices, Log Amplifier, 3 V, 5 V Rail to Rail Output Differential, 16-Pin TSSOP
RS Stock No.: 523-7724Brand: Analog DevicesManufacturers Part No.: AD8309ARUZ

AED 77.07

AED 77.07 Each (ex VAT)

Add to basket
Analog Devices
Single
3 V, 5 V
-
-
0.001MΩ
Differential
TSSOP
16
5 x 4.4 x 1 mm, 5 x 4.4 x 1.05 mm
1.05mm
5mm
+85 °C
4.4mm
-40 °C
LOG112AID Texas Instruments, Log Amplifier, 14-Pin SOIC
RS Stock No.: 100-3853Brand: Texas InstrumentsManufacturers Part No.: LOG112AID

AED 4,735.24

AED 94.705 Each (In a Tube of 50) (ex VAT)

Add to basket
Texas Instruments
Dual
-
±12 V, ±15 V, ±5 V, ±9 V
1mV
-
-
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
3.91mm
-40 °C
LOG112AID Texas Instruments, Log Amplifier, 14-Pin SOIC
Also available in industry standard packaging
RS Stock No.: 461-8318Brand: Texas InstrumentsManufacturers Part No.: LOG112AID

AED 114.17

AED 114.17 Each (ex VAT)

Add to basket
Texas Instruments
Dual
-
±12 V, ±15 V, ±5 V, ±9 V
1mV
-
-
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
3.91mm
-40 °C
LOG114AIRGVT Texas Instruments, Log Amplifier, 5 V Differential, 16-Pin VQFN
RS Stock No.: 162-7761Brand: Texas InstrumentsManufacturers Part No.: LOG114AIRGVT

AED 13,519.40

AED 54.077 Each (On a Reel of 250) (ex VAT)

Add to basket
Texas Instruments
Dual, Single
5 V
±5V
4V
-
Differential
VQFN
16
4.15 x 4.15 x 0.95mm
0.95mm
4.15mm
+70 °C
4.15mm
0 °C