Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transimpedance Amplifiers

A transimpedance amplifier (TIA) is a current to voltage converter which is used to amplify the current output from different types of sensors to a proportional voltage. Transimpedance amplifiers are used with sensors which have a current response that is more linear than the voltage response.

Transimpedance amplifiers are also referred to as current to voltage converters or I to V conver...

Showing 1-18 of 18 products

Filter

Sort

Filter

Sort

MAX40658ETA+ Maxim Integrated, Transimpedance Amplifier 3.3 V 3-Channel Differential 360MHz 8-Pin TDFN
RS Stock No.: 191-3954Brand: Maxim IntegratedManufacturers Part No.: MAX40658ETA+

AED 2,195.44

AED 21.954 Each (In a Tube of 100) (ex VAT)

Add to basket
Maxim Integrated
Single
3.3 V
-
3
-
360MHz
Surface Mount
TDFN
8
3.1 x 3.1 x 0.75mm
0.75mm
3.1mm
+85 °C
3.1mm
-40 °C
MAX40213AWA+T Maxim Integrated, Transimpedance Amplifier 3.3 V 2-Channel 300MHz 8-Pin WLP
RS Stock No.: 212-2555Brand: Maxim IntegratedManufacturers Part No.: MAX40213AWA+

AED 38,528.44

AED 15.412 Each (On a Reel of 2500) (ex VAT)

Add to basket
Maxim Integrated
Single
3.3 V
3.3V
2
-
300MHz
-
WLP
8
-
-
-
-
-
-
MAX40662ATE/VY+ Maxim Integrated, Transimpedance Amplifier 3.6 V
RS Stock No.: 203-5880Brand: Maxim IntegratedManufacturers Part No.: MAX40662ATE/VY+

AED 38,923.73

AED 79.437 Each (In a Tray of 490) (ex VAT)

Add to basket
Maxim Integrated
Quad
3.6 V
-
1
-
-
-
-
-
-
-
-
-
-
-

AED 163.31

AED 32.661 Each (In a Pack of 5) (ex VAT)

Add to basket
Maxim Integrated
Single
3.3 V
3.3V
2
-
300MHz
-
WLP
8
-
-
-
-
-
-

AED 194.12

AED 38.826 Each (In a Pack of 5) (ex VAT)

Add to basket
Maxim Integrated
Single
3.3 V
-
3
-
360MHz
Surface Mount
TDFN
8
3.1 x 3.1 x 0.75mm
0.75mm
3.1mm
+85 °C
3.1mm
-40 °C
MAX40662ATE/VY+ Maxim Integrated, Transimpedance Amplifier 3.6 V
Also available in industry standard packaging
RS Stock No.: 203-5881Brand: Maxim IntegratedManufacturers Part No.: MAX40662ATE/VY+

AED 80.03

AED 80.03 Each (ex VAT)

Add to basket
Maxim Integrated
Quad
3.6 V
-
1
-
-
-
-
-
-
-
-
-
-
-

AED 22.87

AED 22.87 Each (ex VAT)

Add to basket
Texas Instruments
Single
3 V, 5 V
-
1
80V/µs
90MHz
Surface Mount
SOIC
8
4.9 x 3.91 x 1.58mm
1.58mm
4.9mm
+125 °C
3.91mm
-40 °C

AED 52.77

AED 52.77 Each (ex VAT)

Add to basket
Texas Instruments
Dual
-
±15V
1
3V/µs
2MHz
Surface Mount
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
3.91mm
-40 °C

AED 47.37

AED 47.37 Each (ex VAT)

Add to basket
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
6.35mm
-25 °C

AED 24.55

AED 24.55 Each (ex VAT)

Add to basket
Texas Instruments
Single
3 V, 5 V
-
1
-
90MHz
Surface Mount
MSOP
8
3 x 3 x 0.97mm
0.97mm
3mm
+125 °C
3mm
-40 °C

AED 30.61

AED 30.61 Each (ex VAT)

Add to basket
Texas Instruments
Single
3 V, 5 V
-
2
-
90MHz
Surface Mount
MSOP
8
3 x 3 x 0.97mm
0.97mm
3mm
+125 °C
3mm
-40 °C
IVC102U Texas Instruments, Transimpedance Amplifier 2MHz 14-Pin SOIC
RS Stock No.: 102-5659Brand: Texas InstrumentsManufacturers Part No.: IVC102U

AED 2,246.81

AED 44.936 Each (In a Tube of 50) (ex VAT)

Add to basket
Texas Instruments
Dual
-
±15V
1
3V/µs
2MHz
Surface Mount
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
3.91mm
-40 °C
OPA2380AIDGKT Texas Instruments, Transimpedance Amplifier 3 V, 5 V 2-Channel 90MHz 8-Pin MSOP
RS Stock No.: 922-3233Brand: Texas InstrumentsManufacturers Part No.: OPA2380AIDGKT

AED 6,421.40

AED 25.685 Each (On a Reel of 250) (ex VAT)

Add to basket
Texas Instruments
Single
3 V, 5 V
-
2
-
90MHz
Surface Mount
MSOP
8
3 x 3 x 0.97mm
0.97mm
3mm
+125 °C
3mm
-40 °C
OPA380AID Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin SOIC
RS Stock No.: 922-3274Brand: Texas InstrumentsManufacturers Part No.: OPA380AID

AED 1,500.58

AED 20.008 Each (In a Tube of 75) (ex VAT)

Add to basket
Texas Instruments
Single
3 V, 5 V
-
1
80V/µs
90MHz
Surface Mount
SOIC
8
4.9 x 3.91 x 1.58mm
1.58mm
4.9mm
+125 °C
3.91mm
-40 °C
OPA380AIDGKT Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin MSOP
RS Stock No.: 162-5447Brand: Texas InstrumentsManufacturers Part No.: OPA380AIDGKT

AED 4,826.20

AED 19.305 Each (On a Reel of 250) (ex VAT)

Add to basket
Texas Instruments
Single
3 V, 5 V
-
1
-
90MHz
Surface Mount
MSOP
8
3 x 3 x 0.97mm
0.97mm
3mm
+125 °C
3mm
-40 °C
RCV420JP Texas Instruments, Current Loop Receiver 11.4 → 36 V 16-Pin PDIP
RS Stock No.: 923-3675Brand: Texas InstrumentsManufacturers Part No.: RCV420JP

AED 1,140.98

AED 45.639 Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
6.35mm
-25 °C
RCV420KP Texas Instruments, Current Loop Receiver 11.4 → 36 V 16-Pin PDIP
RS Stock No.: 121-8287Brand: Texas InstrumentsManufacturers Part No.: RCV420KP

AED 1,784.48

AED 71.379 Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
6.35mm
-25 °C

AED 73.76

AED 73.76 Each (ex VAT)

Add to basket
Texas Instruments
-
11.4 → 36 V
-
-
1.5V/µs
-
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
+85 °C
6.35mm
-25 °C