Darlington Pairs

Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and ...

Showing 1-20 of 313 products

Filter

Sort

Filter

Sort

AED 57.88

AED 1.157 Each (Supplied as a Tape) (ex VAT)

Add to basket
Nexperia
NPN
500 mA
60 V
10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
1
2000
1.5 V
80 V
1 V
0.0001mA
-
+150 °C
-65 °C
1mm
1.4mm
3 x 1.4 x 1mm
3mm
-

AED 55.12

AED 2.205 Each (In a Pack of 25) (ex VAT)

Add to basket
DiodesZetex
PNP
-800 mA
100 V
-
SOT-23
Surface Mount
3
Single
1
5000
-1.75 V
-100 V
-0.75 V
-0.00001mA
625 mW
+150 °C
-55 °C
1.1mm
1.4mm
3 x 1.4 x 1.1mm
3mm
-

AED 66.15

AED 0.662 Each (In a Pack of 100) (ex VAT)

Add to basket
Nexperia
PNP
-500 mA
60 V
-10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
2
2000
-1.5 V
-80 V
-1 V
-100nA
250 mW
+150 °C
-65 °C
1mm
1.4mm
3 x 1.4 x 1mm
3mm
-
STMicroelectronics BD681 NPN Darlington Transistor, 4 A 100 V HFE:750, 3-Pin SOT-32
RS Stock No.: 102-4093Brand: STMicroelectronicsManufacturers Part No.: BD681

AED 113.00

AED 2.26 Each (In a Tube of 50) (ex VAT)

Add to basket
STMicroelectronics
NPN
4 A
100 V
5 V
SOT-32
Through Hole
3
Single
1
750
-
100 V
2.5 V
0.2mA
-
+150 °C
-65 °C
10.8mm
2.7mm
7.8 x 2.7 x 10.8mm
7.8mm
-

AED 27.56

AED 0.275 Each (In a Pack of 100) (ex VAT)

Add to basket
onsemi
NPN
300 mA
30 V
10 V
SOT-23
Surface Mount
3
Single
2
5000
1.5 V
30 V
1.5 V
100nA
300 mW
+150 °C
-55 °C
1.01mm
1.4mm
3.04 x 1.4 x 1.01mm
3.04mm
-

AED 19.30

AED 3.859 Each (In a Pack of 5) (ex VAT)

Add to basket
DiodesZetex
NPN
1.5 A
120 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
500
1.8 V
140 V
1.5 V
0.00001mA
-
+150 °C
-55 °C
1.65mm
3.7mm
6.7 x 3.7 x 1.65mm
6.7mm
-

AED 18.19

AED 1.819 Each (In a Pack of 10) (ex VAT)

Add to basket
DiodesZetex
NPN
2 A
80 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
2000
1.95 V
100 V
1.13 V
0.00001mA
-
+150 °C
-55 °C
1.65mm
3.7mm
6.7 x 3.7 x 1.65mm
6.7mm
-

AED 24.26

AED 2.426 Each (In a Pack of 10) (ex VAT)

Add to basket
DiodesZetex
PNP
2 A
120 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
2000
1.8 V
140 V
2.5 V
-
-
+150 °C
-55 °C
1.65mm
3.7mm
6.7 x 3.7 x 1.65mm
6.7mm
-

AED 22.05

AED 2.205 Each (Supplied as a Tape) (ex VAT)

Add to basket
Nexperia
PNP
-1 A
80 V
-5 V
SOT-89
Surface Mount
3
Single
1
1000
-1.9 V
-90 V
-1.3 V
-50nA
1.3 W
+150 °C
-65 °C
1.6mm
2.6mm
4.6 x 2.6 x 1.6mm
4.6mm
-

AED 30.32

AED 0.607 Each (In a Pack of 50) (ex VAT)

Add to basket
DiodesZetex
NPN
500 mA
80 V
12 V
SOT-23
Surface Mount
3
Single
2
10000
2 V
80 V
1.5 V
0.0005mA
300 mW
+150 °C
-55 °C
1mm
1.4mm
3 x 1.4 x 1mm
3mm
-

AED 27.56

AED 0.551 Each (In a Pack of 50) (ex VAT)

Add to basket
onsemi
NPN
800 mA
80 V
12 V
SOT-223
Surface Mount
3 + Tab
Single
1
10000
2 V
80 V
1.5 V
500nA
1 W
+150 °C
-55 °C
1.6mm
3.56mm
6.5 x 3.56 x 1.6mm
6.5mm
-

AED 59.26

AED 2.371 Each (In a Pack of 25) (ex VAT)

Add to basket
DiodesZetex
NPN
1 A
120 V
10 V
SOT-89
Surface Mount
3
Single
1
5000
1.8 V
140 V
1.5 V
-
2.8 W
+150 °C
-55 °C
1.6mm
2.6mm
4.6 x 2.6 x 1.6mm
4.6mm
-

AED 19.84

AED 0.992 Each (In a Pack of 20) (ex VAT)

Add to basket
DiodesZetex
PNP
-500 mA
60 V
-10 V
SOT-23
Surface Mount
3
Single
1
10000
-1.5 V
-80 V
-1 V
-10µA
350 mW
+150 °C
-55 °C
1.1mm
1.4mm
3 x 1.4 x 1.1mm
3mm
-

AED 10.48

AED 1.048 Each (In a Pack of 10) (ex VAT)

Add to basket
Nexperia
NPN
1 A
45 V
5 V
SOT-223 (SC-73)
Surface Mount
4
Single
1
1000
1.9 V
60 V
1.3 V
0.00005mA
-
+150 °C
-65 °C
1.7mm
3.7mm
6.7 x 3.7 x 1.7mm
6.7mm
-
onsemi TIP122G NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220
RS Stock No.: 163-1230Brand: onsemiManufacturers Part No.: TIP122G

AED 115.76

AED 2.315 Each (In a Tube of 50) (ex VAT)

Add to basket
onsemi
NPN
8 A
100 V
5 V
TO-220
Through Hole
3
Single
1
1000
-
100 V
4 V
0.5mA
65 W
+150 °C
-65 °C
4.82mm
10.28mm
15.75 x 10.28 x 4.82mm
15.75mm
-
STMicroelectronics ULN2804A NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
RS Stock No.: 168-6447Brand: STMicroelectronicsManufacturers Part No.: ULN2804A

AED 134.50

AED 6.725 Each (In a Tube of 20) (ex VAT)

Add to basket
STMicroelectronics
NPN
500 mA
50 V
-
PDIP
Through Hole
18
-
-
-
-
-
-
-
-
+85 °C
-20 °C
3.93mm
7.1mm
23.24 x 7.1 x 3.93mm
23.24mm
-

AED 20.39

AED 2.039 Each (In a Pack of 10) (ex VAT)

Add to basket
STMicroelectronics
PNP
10 A
100 V
-
TO-220
Through Hole
3
Single
1
750
-
100 V
2.5 V
200µA
-
+150 °C
-65 °C
9.15mm
4.6mm
10.4 x 4.6 x 9.15mm
10.4mm
-
STMicroelectronics BDX33C NPN Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220
RS Stock No.: 102-4090Brand: STMicroelectronicsManufacturers Part No.: BDX33C

AED 168.13

AED 3.362 Each (In a Tube of 50) (ex VAT)

Add to basket
STMicroelectronics
NPN
10 A
100 V
-
TO-220
Through Hole
3
Single
1
750
-
100 V
2.5 V
0.2mA
-
+150 °C
-65 °C
9.15mm
4.6mm
10.4 x 4.6 x 9.15mm
10.4mm
-

AED 23.71

AED 2.371 Each (In a Pack of 10) (ex VAT)

Add to basket
DiodesZetex
NPN
1.5 A
100 V
12 V
SOT-223
Surface Mount
3 + Tab
Single
1
1000
-
100 V
1.5 V
0.5µA
6.25 W
+150 °C
-55 °C
1.65mm
3.7mm
6.7 x 3.7 x 1.65mm
6.7mm
-

AED 71.66

AED 0.716 Each (In a Pack of 100) (ex VAT)

Add to basket
Nexperia
NPN
500 mA
30 V
10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
2
4000
1.5 V
40 V
1 V
100nA
250 mW
+150 °C
-65 °C
1mm
1.4mm
3 x 1.4 x 1mm
3mm
-

...