Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

DIACs

The acronym DIAC is short for “diode for alternating current”. A DIAC is a semiconductor switch that can be turned on in both forward and reverse polarities (full-wave or bi-directional). DIACS are also called "symmetrical trigger diodes".

What is the function of a DIAC?

A DIAC works by introducing a voltage, in either direction. A ’break over point’ is the...

Showing 1-16 of 16 products

Filter

Sort

Filter

Sort

AED 13.52

AED 0.541 Each (In a Pack of 25) (ex VAT)

Add to basket
STMicroelectronics
-
45V
-
2A
-
Through Hole
DO-35
2
2 (Dia) x 4.5mm
4.5mm
2 (Dia.)mm
+125 °C
-

AED 4.33

AED 0.865 Each (In a Pack of 5) (ex VAT)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Through Hole
DO-35
2
4.5 x 2 x 2mm
4.5mm
2mm
+125 °C
2mm
Bourns TISP4500H3BJR-S Thyristor 500V, 2A, 2-Pin SMB
RS Stock No.: 165-3044Brand: BournsManufacturers Part No.: TISP4500H3BJR-S

AED 5,840.10

AED 1.947 Each (On a Reel of 3000) (ex VAT)

Add to basket
Bourns
-
500V
±350V
2A
±10µA
Surface Mount
SMB
2
4.57 x 3.94 x 2.237mm
4.57mm
3.94mm
+150 °C
2.237mm
Bourns TISP4500H3BJR-S Thyristor 500V, 2A, 2-Pin SMB
RS Stock No.: 773-4659Brand: BournsManufacturers Part No.: TISP4500H3BJR-S

AED 81.11

AED 3.244 Each (In a Pack of 25) (ex VAT)

Add to basket
Bourns
-
500V
±350V
2A
±10µA
Surface Mount
SMB
2
4.57 x 3.94 x 2.237mm
4.57mm
3.94mm
+150 °C
2.237mm
Bourns TISP4C350H3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB
RS Stock No.: 773-4652Brand: BournsManufacturers Part No.: TISP4C350H3BJR-S

AED 82.47

AED 3.299 Each (In a Pack of 25) (ex VAT)

Add to basket
Bourns
-
350V
±275V
2.1A
±10µA
Surface Mount
SMB
2
4.57 x 3.94 x 2.237mm
4.57mm
3.94mm
+150 °C
2.237mm
Bourns TISP4C350H3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB
RS Stock No.: 165-3042Brand: BournsManufacturers Part No.: TISP4C350H3BJR-S

AED 6,002.32

AED 2.001 Each (On a Reel of 3000) (ex VAT)

Add to basket
Bourns
-
350V
±275V
2.1A
±10µA
Surface Mount
SMB
2
4.57 x 3.94 x 2.237mm
4.57mm
3.94mm
+150 °C
2.237mm
STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35
RS Stock No.: 919-6497Brand: STMicroelectronicsManufacturers Part No.: DB3

AED 811.12

AED 0.162 Each (On a Reel of 5000) (ex VAT)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Through Hole
DO-35
2
4.5 x 2 x 2mm
4.5mm
2mm
+125 °C
2mm

AED 13.52

AED 0.541 Each (In a Pack of 25) (ex VAT)

Add to basket
STMicroelectronics
0.015mA
34V
-
2A
0.01mA
Through Hole
DO-35
2
4.5 x 2 x 2mm
4.5mm
2mm
+125 °C
2mm
STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35
RS Stock No.: 168-6788Brand: STMicroelectronicsManufacturers Part No.: DB3TG

AED 811.12

AED 0.162 Each (On a Reel of 5000) (ex VAT)

Add to basket
STMicroelectronics
0.015mA
34V
-
2A
0.01mA
Through Hole
DO-35
2
4.5 x 2 x 2mm
4.5mm
2mm
+125 °C
2mm
STMicroelectronics DB4 DIAC 45V, 2A, 2-Pin DO-35
RS Stock No.: 165-5671Brand: STMicroelectronicsManufacturers Part No.: DB4

AED 1,081.50

AED 0.216 Each (On a Reel of 5000) (ex VAT)

Add to basket
STMicroelectronics
-
45V
-
2A
-
Through Hole
DO-35
2
2 (Dia) x 4.5mm
4.5mm
2 (Dia.)mm
+125 °C
-

AED 31.36

AED 1.569 Each (In a Pack of 20) (ex VAT)

Add to basket
STMicroelectronics
0.01mA
36V
-
1A
0.01mA
Surface Mount
SOT-23
3
2.9 x 1.3 x 0.95mm
2.9mm
1.3mm
+125 °C
0.95mm
STMicroelectronics SMDB3 DIAC 36V, 1A, 3-Pin SOT-23
RS Stock No.: 165-7499Brand: STMicroelectronicsManufacturers Part No.: SMDB3

AED 2,271.15

AED 0.757 Each (On a Reel of 3000) (ex VAT)

Add to basket
STMicroelectronics
0.01mA
36V
-
1A
0.01mA
Surface Mount
SOT-23
3
2.9 x 1.3 x 0.95mm
2.9mm
1.3mm
+125 °C
0.95mm

AED 24.87

AED 1.243 Each (In a Pack of 20) (ex VAT)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Surface Mount
MiniMELF
2
3.4 x 1.62 x 1.62mm
3.4mm
1.62mm
+125 °C
1.62mm
STMicroelectronics TMMDB3 DIAC 36V, 2A, 2-Pin MiniMELF
RS Stock No.: 165-7439Brand: STMicroelectronicsManufacturers Part No.: TMMDB3

AED 946.31

AED 0.378 Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Surface Mount
MiniMELF
2
3.4 x 1.62 x 1.62mm
3.4mm
1.62mm
+125 °C
1.62mm

AED 27.04

AED 1.352 Each (In a Pack of 20) (ex VAT)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Surface Mount
MiniMELF
2
3.4 x 1.62 x 1.62mm
3.4mm
1.62mm
+125 °C
1.62mm
STMicroelectronics TMMDB3TG DIAC 36V, 2A, 2-Pin MiniMELF
RS Stock No.: 168-6657Brand: STMicroelectronicsManufacturers Part No.: TMMDB3TG

AED 1,081.50

AED 0.433 Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Surface Mount
MiniMELF
2
3.4 x 1.62 x 1.62mm
3.4mm
1.62mm
+125 °C
1.62mm