Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Frequency Multipliers & Dividers

A frequency multiplier is an electronic circuit that creates a (typically integer) harmonic of its input frequency – for example it could be used to double a 200 Hz input to 400 Hz at the output. Frequency multipliers use a nonlinear circuit to severely distort the input signal, before applying a band-pass filter to only provide the desired multiple of the input frequency. A frequency divider d...

Showing 1-3 of 3 products

Filter

Sort

Filter

Sort

AED 81.11

AED 3.244 Each (In a Pack of 25) (ex VAT)

Add to basket
Texas Instruments
CD4000
Frequency Divider
Through Hole
16
PDIP
19.69 x 6.6 x 4.57mm
19.69mm
6.6mm
4.57mm
18 V
+125 °C
3 V
-55 °C
onsemi MC100EP33DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP
Also available in industry standard packaging
RS Stock No.: 145-661Brand: onsemiManufacturers Part No.: MC100EP33DTG

AED 49.05

AED 49.05 Each (ex VAT)

Add to basket
onsemi
ECL
Divider
Surface Mount
8
TSSOP
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-5.5 V, 5.5 V
+85 °C
-3 V, 3 V
-40 °C
onsemi MC100EP33DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP
RS Stock No.: 163-2450Brand: onsemiManufacturers Part No.: MC100EP33DTG

AED 3,428.36

AED 34.284 Each (In a Tube of 100) (ex VAT)

Add to basket
onsemi
ECL
Divider
Surface Mount
8
TSSOP
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-5.5 V, 5.5 V
+85 °C
-3 V, 3 V
-40 °C