Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FIFO Memory

FIFO memory are integrated circuits (ICs) that buffers and stores data. All memory chips have input and outputs. FIFO chips store this data in a memory stack with a "First-In First-Out" style. This means that the data that is stored first is removed first. FIFO depth is the term given to the amount of memory that can be stored.

FIFO memory is used for buffering applications or when data n...

Showing 1-20 of 24 products

Filter

Sort

Filter

Sort

Renesas Electronics FIFO Memory, 7201LA12TPG
RS Stock No.: 262-8978Brand: Renesas ElectronicsManufacturers Part No.: 7201LA12TPG

AED 729.79

AED 52.128 Each (In a Tube of 14) (ex VAT)

Add to basket
Renesas Electronics
-
512 x 9
-
Bi-Directional
12 ns
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Renesas Electronics FIFO Memory, 7201LA12TPG
Also available in industry standard packaging
RS Stock No.: 262-8979Brand: Renesas ElectronicsManufacturers Part No.: 7201LA12TPG

AED 58.62

AED 58.62 Each (ex VAT)

Add to basket
Renesas Electronics
-
512 x 9
-
Bi-Directional
12 ns
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Renesas Electronics FIFO Memory, 7202LA12TPG
RS Stock No.: 262-8980Brand: Renesas ElectronicsManufacturers Part No.: 7202LA12TPG

AED 839.57

AED 59.97 Each (In a Tube of 14) (ex VAT)

Add to basket
Renesas Electronics
-
1.024 x 9
-
Bi-Directional
12 ns
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Renesas Electronics FIFO Memory, 7202LA12TPG
Also available in industry standard packaging
RS Stock No.: 262-8981Brand: Renesas ElectronicsManufacturers Part No.: 7202LA12TPG

AED 65.16

AED 65.16 Each (ex VAT)

Add to basket
Renesas Electronics
-
1.024 x 9
-
Bi-Directional
12 ns
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Renesas Electronics FIFO Memory, 7204L12TPG
RS Stock No.: 262-8982Brand: Renesas ElectronicsManufacturers Part No.: 7204L12TPG

AED 1,346.04

AED 96.145 Each (In a Tube of 14) (ex VAT)

Add to basket
Renesas Electronics
-
4.096 x 9
-
Bi-Directional
12 ns
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Renesas Electronics FIFO Memory, 7204L12TPG
Also available in industry standard packaging
RS Stock No.: 262-8983Brand: Renesas ElectronicsManufacturers Part No.: 7204L12TPG

AED 112.85

AED 112.85 Each (ex VAT)

Add to basket
Renesas Electronics
-
4.096 x 9
-
Bi-Directional
12 ns
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Renesas Electronics 4.6Mbit FIFO Memory, 32-Pin PLCC, 7201LA15JGI
RS Stock No.: 217-3696Brand: Renesas ElectronicsManufacturers Part No.: 7201LA15JGI

AED 1,811.73

AED 56.616 Each (In a Tube of 32) (ex VAT)

Add to basket
Renesas Electronics
4.6Mbit
512K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
+85 °C
2.79mm
5.5 V
512K
15ns
4.5 V
-40 °C
Renesas Electronics 576kbit FIFO Memory, 32-Pin PLCC, 7208L20JG
RS Stock No.: 217-3698Brand: Renesas ElectronicsManufacturers Part No.: 7208L20JG

AED 13,436.56

AED 419.893 Each (In a Tube of 32) (ex VAT)

Add to basket
Renesas Electronics
576kbit
64K x 9
9bit
Bi-Directional
20 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
+85 °C
2.79mm
5.5 V
64K
20ns
4.5 V
-40 °C

AED 267.73

AED 267.73 Each (ex VAT)

Add to basket
Renesas Electronics
144kbit
16K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
+70 °C
2.79mm
3.6 V
16k
15ns
3 V
0 °C
Renesas Electronics 144kbit FIFO Memory, 32-Pin PLCC, 72V06L15JG
RS Stock No.: 217-3701Brand: Renesas ElectronicsManufacturers Part No.: 72V06L15JG

AED 8,087.89

AED 252.747 Each (In a Tube of 32) (ex VAT)

Add to basket
Renesas Electronics
144kbit
16K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
+70 °C
2.79mm
3.6 V
16k
15ns
3 V
0 °C

AED 62.62

AED 62.62 Each (ex VAT)

Add to basket
Renesas Electronics
4.6Mbit
512K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
+85 °C
2.79mm
5.5 V
512K
15ns
4.5 V
-40 °C

AED 428.82

AED 428.82 Each (ex VAT)

Add to basket
Renesas Electronics
576kbit
64K x 9
9bit
Bi-Directional
20 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
+85 °C
2.79mm
5.5 V
64K
20ns
4.5 V
-40 °C
Renesas Electronics 576kbit FIFO Memory, 7208L25JGI
RS Stock No.: 264-3516Brand: Renesas ElectronicsManufacturers Part No.: 7208L25JGI

AED 13,434.82

AED 419.838 Each (In a Tube of 32) (ex VAT)

Add to basket
Renesas Electronics
576kbit
64K x 9
9bit
Bi-Directional
12 ns
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Renesas Electronics 576kbit FIFO Memory, 7208L25JGI
Also available in industry standard packaging
RS Stock No.: 264-3517Brand: Renesas ElectronicsManufacturers Part No.: 7208L25JGI

AED 493.54

AED 493.54 Each (ex VAT)

Add to basket
Renesas Electronics
576kbit
64K x 9
9bit
Bi-Directional
12 ns
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Renesas Electronics 72kbit FIFO Memory, 32-Pin PLCC, 7205L15JGI
RS Stock No.: 250-3464Brand: Renesas ElectronicsManufacturers Part No.: 7205L15JGI

AED 3,625.19

AED 113.287 Each (In a Tube of 32) (ex VAT)

Add to basket
Renesas Electronics
72kbit
8K x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
+85 °C
2.79mm
5.5 V
8K
15ns
4.5 V
-40 °C

AED 124.37

AED 124.37 Each (ex VAT)

Add to basket
Renesas Electronics
72kbit
8K x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
+85 °C
2.79mm
5.5 V
8K
15ns
4.5 V
-40 °C
Renesas Electronics FIFO Memory, 32-Pin PLCC, 72V02L15JG
RS Stock No.: 217-7894Brand: Renesas ElectronicsManufacturers Part No.: 72V02L15JG

AED 2,098.97

AED 65.593 Each (In a Tube of 32) (ex VAT)

Add to basket
Renesas Electronics
-
1024 x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
+70 °C
2.79mm
3.6 V
1024
25ns
3 V
0 °C
Renesas Electronics FIFO Memory, 32-Pin PLCC, 72V02L15JG
Also available in industry standard packaging
RS Stock No.: 217-7895Brand: Renesas ElectronicsManufacturers Part No.: 72V02L15JG

AED 75.27

AED 75.27 Each (ex VAT)

Add to basket
Renesas Electronics
-
1024 x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
+70 °C
2.79mm
3.6 V
1024
25ns
3 V
0 °C
Renesas Electronics FIFO Memory, 7202LA15JGI
RS Stock No.: 264-3454Brand: Renesas ElectronicsManufacturers Part No.: 7202LA15JGI

AED 1,912.09

AED 59.753 Each (In a Tube of 32) (ex VAT)

Add to basket
Renesas Electronics
-
-
-
-
12 ns
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Renesas Electronics FIFO Memory, 7202LA15JGI
Also available in industry standard packaging
RS Stock No.: 264-3455Brand: Renesas ElectronicsManufacturers Part No.: 7202LA15JGI

AED 64.08

AED 64.08 Each (ex VAT)

Add to basket
Renesas Electronics
-
-
-
-
12 ns
-
-
-
-
-
-
-
-
-
-
-
-
-
-