NVRAM

NVRAM (also known as Non-Volatile Random Access Memory) is a memory chip that stores data within an electronic circuit without applied power, meaning NVRAM is able to store data even when the power is turned off. This is unlike normal random access memory (RAM) and dynamic random access memory (DRAM), both of which lose memory when there is no power.

NVRAM memory is ideal for circuits tha...

Showing 1-20 of 26 products

Filter

Sort

Filter

Sort

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI
RS Stock No.: 194-9071Brand: InfineonManufacturers Part No.: CY14B104LA-ZS25XI

AED 24,148.89

AED 178.88 Each (In a Tray of 135) (ex VAT)

Add to basket
Infineon
4Mbit
512K x 8 bit
8bit
45ns
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
18.51mm
10.26mm
1.04mm
3.6 V
+85 °C
512K
-40 °C
2.7 V
8bit

AED 157.49

AED 157.49 Each (ex VAT)

Add to basket
STMicroelectronics
64kbit
8K x 8 bit
8bit
100ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
0 °C
4.75 V
8bit

AED 120.12

AED 120.12 Each (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.5 V
8bit

AED 135.05

AED 135.05 Each (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.75 V
8bit

AED 234.00

AED 234.00 Each (ex VAT)

Add to basket
STMicroelectronics
32kbit
32K x 8 bit
8bit
70ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
32K
0 °C
4.75 V
8bit
STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48Z02-70PC1
RS Stock No.: 103-1428Brand: STMicroelectronicsManufacturers Part No.: M48Z02-70PC1

AED 1,778.89

AED 127.063 Each (In a Tube of 14) (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.75 V
8bit

AED 128.67

AED 128.67 Each (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8
8bit
5ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.5 V
8bit

AED 167.03

AED 167.03 Each (ex VAT)

Add to basket
STMicroelectronics
64kbit
8K x 8 bit
8bit
100ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
0 °C
4.5 V
8bit

AED 156.33

AED 156.33 Each (ex VAT)

Add to basket
STMicroelectronics
256kbit
32k x 8
8bit
5ns
Through Hole
PCDIP
28
39.88 x 18.34 x 9.65mm
39.88mm
18.34mm
9.65mm
5.5 V
+70 °C
32K
0 °C
4.75 V
8bit

AED 194.38

AED 194.38 Each (ex VAT)

Add to basket
STMicroelectronics
64kbit
8K x 8 bit
8bit
100ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
0 °C
4.75 V
8bit

AED 165.65

AED 165.65 Each (ex VAT)

Add to basket
STMicroelectronics
64kbit
8K x 8 bit
8bit
150ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
0 °C
4.75 V
8bit
Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI
Also available in industry standard packaging
RS Stock No.: 194-9072Brand: InfineonManufacturers Part No.: CY14B104LA-ZS25XI

AED 179.43

AED 179.43 Each (ex VAT)

Add to basket
Infineon
4Mbit
512K x 8 bit
8bit
45ns
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
18.51mm
10.26mm
1.04mm
3.6 V
+85 °C
512K
-40 °C
2.7 V
8bit
STMicroelectronics 16kbit 150ns NVRAM, 24-Pin PCDIP, M48T02-150PC1
RS Stock No.: 168-6069Brand: STMicroelectronicsManufacturers Part No.: M48T02-150PC1

AED 1,734.89

AED 123.921 Each (In a Tube of 14) (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
150ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.75 V
8bit

AED 129.82

AED 129.82 Each (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
150ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.75 V
8bit
STMicroelectronics 16kbit 150ns NVRAM, 24-Pin PCDIP, M48T12-150PC1
RS Stock No.: 168-8612Brand: STMicroelectronicsManufacturers Part No.: M48T12-150PC1

AED 2,711.16

AED 193.654 Each (In a Tube of 14) (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8
8bit
150ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.5 V
8bit
STMicroelectronics 16kbit 5ns NVRAM, 24-Pin PCDIP, M48Z12-150PC1
RS Stock No.: 168-7902Brand: STMicroelectronicsManufacturers Part No.: M48Z12-150PC1

AED 1,791.24

AED 127.945 Each (In a Tube of 14) (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8
8bit
5ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.5 V
8bit
STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48T02-70PC1
RS Stock No.: 168-6085Brand: STMicroelectronicsManufacturers Part No.: M48T02-70PC1

AED 1,673.15

AED 119.511 Each (In a Tube of 14) (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.75 V
8bit

AED 125.52

AED 125.52 Each (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.75 V
8bit
STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48Z12-70PC1
RS Stock No.: 103-1455Brand: STMicroelectronicsManufacturers Part No.: M48Z12-70PC1

AED 1,537.33

AED 109.809 Each (In a Tube of 14) (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.5 V
8bit
STMicroelectronics 256kbit 5ns NVRAM, 28-Pin PCDIP, M48Z35-70PC1
RS Stock No.: 168-7906Brand: STMicroelectronicsManufacturers Part No.: M48Z35-70PC1

AED 1,837.65

AED 153.137 Each (In a Tube of 12) (ex VAT)

Add to basket
STMicroelectronics
256kbit
32k x 8
8bit
5ns
Through Hole
PCDIP
28
39.88 x 18.34 x 9.65mm
39.88mm
18.34mm
9.65mm
5.5 V
+70 °C
32K
0 °C
4.75 V
8bit