Multifunction Testers
Multifunction testers or MFTs are handheld versatile devices used to verify the safety of electrical installations in domestic, commercial, and industrial settings. These installation testers are designed to streamline and simplify electrical testing processes and ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements
Multifunctio...
Showing 1-20 of 129 products

RS Stock No.: 200-3705Brand: RS PRO
P.O.A.
Check stock
1

RS Stock No.: 200-3704Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
-
No
-
-
-
-
48V
Auto Test
-
-
-
-
-
-
-
-
-
68g
28.5mm
LCD - Backlit
86 x 37 x 28.5mm
86mm
-
-
12 V
-
37mm
-
-
-
-
-
-
Battery
Hazardous Product

RS Stock No.: 144-5338Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
Phase to Earth
Yes
MT-6600
Yes
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth, WiFi
1mA
General, Selective
-
IP65
-
0°C
1.6kg
105mm
LCD
242 x 105 x 145mm
242mm
-
-
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
145mm
CAT III 600 V
2000Ω
0Ω
600V
CAT III
+45°C
Battery

RS Stock No.: 177-9342Brand: RS PRO
AED 4,979.06
AED 4,979.06 1 Kit (ex VAT)
Check stock
1
RS Pro
-
Phase to Earth
Yes
MT-6600
Yes
Yes
1000V
1000V
-
-
-
Bluetooth
1mA
-
-
IP67
-
0°C
1.6kg
105mm
LCD
242 x 105 x 145mm
242mm
-
-
-
-
145mm
CAT III 600V
2000Ω
0Ω
600V
CAT III
+45°C
Battery
Hazardous Product

RS Stock No.: 144-5350Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
RSCAL
Phase to Earth
Yes
-
Yes
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
-
IP65
-
0°C
1.6kg
105mm
LCD
242 x 105 x 145mm
242mm
-
-
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
145mm
CAT III 600 V
2000Ω
0Ω
600V
CAT III
+45°C
Battery
Hazardous Product

RS Stock No.: 144-5351Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
UKAS
Phase to Earth
Yes
-
Yes
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
-
IP65
-
0°C
1.6kg
105mm
LCD
242 x 105 x 145mm
242mm
-
-
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
145mm
CAT III 600 V
2000Ω
0Ω
600V
CAT III
+45°C
Battery
Fluke
-
3 Wire
-
1651B
-
Yes
250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
-
-
UK Mains
200mA
AC Type
BS 7671, EN 61010-I, HD 384, IEC 60364
IP40
-
-10°C
1.5kg
250mm
LCD
100 x 250 x 125mm
100mm
-
-
AA
Type F - Schuko plug, Type G - British 3-pin
125mm
CAT III 500 V, CAT IV 300 V
2000Ω
20Ω
300 V, 500 V
CAT III, CAT IV
+40°C
Battery, Mains
Fluke
-
3 Wire
Yes
1653B
Yes
Yes
50 V, 100 V, 250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
Yes
Yes
-
200mA
AC Type
EN 61010-I, HD 384, IEC 60364
IP40
-
-10°C
1.3kg
250mm
LCD
100 x 250 x 125mm
100mm
-
-
AA
Type G - British 3-pin
125mm
CAT III 500 V, CAT IV 300 V
2000Ω
20Ω
300 V, 500 V
CAT III, CAT IV
+40°C
Battery, Mains
Fluke
-
2 Wire, 2 Wire (Non-Trip Range), 3 Wire, 3 Wire (Non-Trip Range), Phase to Earth, Phase to Neutral
Yes
-
Yes
Yes
50 → 1000V
-
-
Yes
-
BLE, USB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Fluke
-
2 Wire, 2 Wire (Non-Trip Range), 3 Wire, 3 Wire (Non-Trip Range), Phase to Earth, Phase to Neutral
Yes
-
Yes
Yes
50 → 1000V
-
-
Yes
-
BLE, USB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Fluke
RSCAL
2 Wire, 2 Wire (Non-Trip Range), 3 Wire, 3 Wire (Non-Trip Range), Phase to Earth, Phase to Neutral
Yes
-
Yes
Yes
50 → 1000V
-
-
Yes
-
BLE, USB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
...