Frequency Counters

A frequency counter is an electronic instrument that is used for measuring frequency. They usually measure the number of oscillations or pulses per second in a periodic electronic signal. The frequency counter is simple to use, you just turn the counter on and apply the signal to the input. They can be used for measuring many signals from digital logic signals to RF and microwaves.

Showing 1-18 of 18 products

Filter

Sort

Filter

Sort

BK Precision 1823B Frequency Counter, 0.001 Hz Min, 3 GHz Max, 10 Digits Resolution
RS Stock No.296-892BrandBK PrecisionManufacturers Part No.BK1823B

AED 3,191.19

AED 3,191.19 Each (ex VAT)

Add to basket
BK Precision
3GHz
0.001Hz
10 Digits
20ns
LCD
-
30V
-
5°C
-
40°C
100s
3.5in
10.2in
EN61326, EN610101
1823B
235mm
N-type Connector
2.1lb
-
-
BK Precision 1823B Frequency Counter, 0.001 Hz Min, 3 GHz Max, 10 Digits Resolution, RSCAL
RS Stock No.296-893BrandBK PrecisionManufacturers Part No.BK1823B

P.O.A.

Add to basket
BK Precision
3GHz
0.001Hz
10 Digits
20ns
LCD
-
30V
-
5°C
-
40°C
100s
3.5in
10.2in
EN61326, EN610101
1823B
235mm
N-type Connector
2.1lb
-
RSCAL
BK Precision 1826B Frequency Counter, 0.001 Hz Min, 6 GHz Max, 10 Digits Resolution
RS Stock No.296-902BrandBK PrecisionManufacturers Part No.BK1826B

AED 4,143.58

AED 4,143.58 Each (ex VAT)

Add to basket
BK Precision
6GHz
0.001Hz
10 Digits
20ns
LCD
-
30V
15V
5°C
50Ω
40°C
100s
3.5in
10.2in
Complies EN610101, Complies EN61326
1826B
235mm
Type N
-
AC Adapter
-
BK Precision 1826B Frequency Counter, 0.001 Hz Min, 6 GHz Max, 10 Digits Resolution, RSCAL
RS Stock No.296-903BrandBK PrecisionManufacturers Part No.BK1826B

P.O.A.

Add to basket
BK Precision
6GHz
0.001Hz
10 Digits
20ns
LCD
-
30V
15V
5°C
50Ω
40°C
100s
3.5in
10.2in
Complies EN610101, Complies EN61326
1826B
235mm
Type N
-
AC Adapter
RSCAL
Aim-TTi PFM3000 Frequency Counter, 3 Hz Min, 3 GHz Max, 6 Digits Resolution
RS Stock No.457-730BrandAim-TTiManufacturers Part No.PFM3000

AED 1,162.20

AED 1,162.20 Each (ex VAT)

Add to basket
Aim-TTi
3GHz
3Hz
6 Digits
1000ns
LCD
188888888
30V ac/dc
-
5°C
-
40°C
10s
30mm
81mm
No
PFM3000
178mm
Type N
190g
-
-
Dual-use
Tektronix FCA3000 Frequency Counter, 0.001 Hz Min, 300 MHz Max, 12 digits Resolution
RS Stock No.712-1154BrandTektronixManufacturers Part No.FCA3000

AED 28,738.56

AED 28,738.56 Each (ex VAT)

Add to basket
Tektronix
300MHz
0.001Hz
12 Digits
1.6ns
LCD Backlight
-
50V
-50V
0°C
1mΩ
50°C
250ksps
90mm
210mm
IEEE, CE
FCA3000
395mm
SMA, Type N Female, BNC
2.7kg
Type G - British 3-Pin, Type C - EU, 3-Pin (Global)
-
Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3 GHz Max, 10 Digits Resolution
RS Stock No.665-4919BrandAim-TTiManufacturers Part No.TF930

AED 2,592.53

AED 2,592.53 Each (ex VAT)

Add to basket
Aim-TTi
3GHz
0.001Hz
10 Digits
20ns
LCD
9999999999
30V ac/dc
-
5°C
-
40°C
-
88mm
260mm
No
TF930
235mm
Type N
950g
3-Pin (Global), Type C
-
Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6 GHz Max, 10 Digits Resolution
RS Stock No.768-3441BrandAim-TTiManufacturers Part No.TF960

AED 3,419.93

AED 3,419.93 Each (ex VAT)

Add to basket
Aim-TTi
6GHz
0.001Hz
10 Digits
20ns
LCD
9999999999
30V
-
5°C
-
40°C
100s
88mm
235mm
No
TF960
260mm
Type N
950g
-
-
Aim-TTi PFM3000 Frequency Counter, 3 Hz Min, 3 GHz Max, 6 Digits Resolution, RSCAL
RS Stock No.487-864BrandAim-TTiManufacturers Part No.PFM3000

P.O.A.

Add to basket
Aim-TTi
3GHz
3Hz
6 Digits
1000ns
LCD
188888888
30V ac/dc
-
5°C
-
40°C
10s
30mm
81mm
No
PFM3000
178mm
Type N
190g
-
RSCAL
Aim-TTi PFM3000 Frequency Counter, 3 Hz Min, 3 GHz Max, 6 Digits Resolution, UKAS
RS Stock No.498-753BrandAim-TTiManufacturers Part No.PFM3000

P.O.A.

Add to basket
Aim-TTi
3GHz
3Hz
6 Digits
1000ns
LCD
188888888
30V ac/dc
-
5°C
-
40°C
10s
30mm
81mm
No
PFM3000
178mm
Type N
190g
-
UKAS
Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3 GHz Max, 10 Digits Resolution, RSCAL
RS Stock No.810-6305BrandAim-TTiManufacturers Part No.TF930

P.O.A.

Add to basket
Aim-TTi
3GHz
0.001Hz
10 Digits
20ns
LCD
9999999999
30V ac/dc
-
5°C
-
40°C
-
88mm
260mm
No
TF930
235mm
Type N
950g
3-Pin (Global), Type C
RSCAL
Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3 GHz Max, 10 Digits Resolution, UKAS
RS Stock No.810-6314BrandAim-TTiManufacturers Part No.TF930

P.O.A.

Add to basket
Aim-TTi
3GHz
0.001Hz
10 Digits
20ns
LCD
9999999999
30V ac/dc
-
5°C
-
40°C
-
88mm
260mm
No
TF930
235mm
Type N
950g
3-Pin (Global), Type C
UKAS
Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6 GHz Max, 10 Digits Resolution, RSCAL
RS Stock No.766-3490BrandAim-TTiManufacturers Part No.TF960

P.O.A.

Add to basket
Aim-TTi
6GHz
0.001Hz
10 Digits
20ns
LCD
9999999999
30V
-
5°C
-
40°C
100s
88mm
235mm
No
TF960
260mm
Type N
950g
-
RSCAL
Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6 GHz Max, 10 Digits Resolution, UKAS
RS Stock No.766-3493BrandAim-TTiManufacturers Part No.TF960

P.O.A.

Add to basket
Aim-TTi
6GHz
0.001Hz
10 Digits
20ns
LCD
9999999999
30V
-
5°C
-
40°C
100s
88mm
235mm
No
TF960
260mm
Type N
950g
-
UKAS
Tektronix FCA3000 Frequency Counter, 0.001 Hz Min, 300 MHz Max, 12 digits Resolution, RSCAL
RS Stock No.711-8899BrandTektronixManufacturers Part No.FCA3000

P.O.A.

Add to basket
Tektronix
300MHz
0.001Hz
12 Digits
1.6ns
LCD Backlight
-
50V
-50V
0°C
1mΩ
50°C
250ksps
90mm
210mm
IEEE, CE
FCA3000
395mm
SMA, Type N Female, BNC
2.7kg
Type G - British 3-Pin, Type C - EU, 3-Pin (Global)
RSCAL
Tektronix FCA3000 Frequency Counter, 0.001 Hz Min, 300 MHz Max, 12 digits Resolution, UKAS
RS Stock No.711-8892BrandTektronixManufacturers Part No.FCA3000

P.O.A.

Add to basket
Tektronix
300MHz
0.001Hz
12 Digits
1.6ns
LCD Backlight
-
50V
-50V
0°C
1mΩ
50°C
250ksps
90mm
210mm
IEEE, CE
FCA3000
395mm
SMA, Type N Female, BNC
2.7kg
Type G - British 3-Pin, Type C - EU, 3-Pin (Global)
UKAS
REPAIR(219490), PFM1300 counter
RS Stock No.515-3654BrandAim-TTiManufacturers Part No.58131-0110

P.O.A.

Add to basket
Aim-TTi
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
REPAIR(3257293), TF830 frequency counter
RS Stock No.515-6322BrandAim-TTiManufacturers Part No.58130-0790

P.O.A.

Add to basket
Aim-TTi
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-