Spectrum Analysers
Spectrum analysers are widely used within the electronics industry for analysing the frequency spectrum of radio frequency, RF and audio signals. Looking at the spectrum of a signal they are able to reveal elements of the signal, and the performance of the circuit producing them. They are able to make a large variety of measurements and this means that they are an invaluable tool for the RF des...
Showing 1-20 of 62 products

RS Stock No.: 180-4796Brand: RS PRO
AED 24,200.04
AED 24,200.04 Each (ex VAT)
Check stock
1
RS Pro
9 kHz → 3 GHz
-
Average, Average (EMI), Blank, Clear & Write, Maximum Hold, Minimum Hold, Quasi-Peak (EMI), View
Continuous, Single
Zero Span + Time Domain
-
3GHz
9 kHz
0.025ppm
Built-in Spectrogram, Dual-View Display, Topographic
-
Frequency
N-Type Female
GPIB, LAN, MicroSD, RS232, USB
Desktop
-20 °C, +5 °C
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
RSSA-9300B TG
Li-Ion
350 x 100 x 210mm
210mm
100mm
4.5kg
+45 °C, +70 °C
-
350mm

RS Stock No.: 123-6443Brand: RS PRO
AED 7,857.08
AED 7,857.08 Each (ex VAT)
Check stock
1
RS Pro
9 kHz → 2.1GHz
1
Reference
Continuous, Single
Span, Zero Span
-
2.1GHz
9 kHz
<0.5 (First Year)ppm
TFT LCD
-
Single
BNC
RJ45, USB-A 2.0, USB-B 2.0
Desktop
0°C
-
RSSA3021X
-
393 x 207 x 116.5mm
116.5mm
207mm
4.6kg
+50°C
-
393mm

RS Stock No.: 123-3568Brand: RS PRO
AED 5,783.99
AED 5,783.99 Each (ex VAT)
Check stock
1
RS Pro
150 kHz → 3 GHz
-
-
Continuous
-
-
3GHz
150 kHz
-
TFT LCD
5.6 in
Amplitude, Frequency
N Connector
15-Pin Female D-Sub Connector, 9-Pin Female D-Sub Connector, RS232, USB
Desktop
5°C
UK
ISA-730, ISP-730
-
296 x 115.1 x 152mm
152mm
115.1mm
2.2kg
45°C
-
296mm

RS Stock No.: 123-6444Brand: RS PRO
AED 16,102.62
AED 16,102.62 Each (ex VAT)
Check stock
1
RS Pro
9 kHz → 3.2GHz
1
Reference
Continuous, Single
Span, Zero Span
-
3.2GHz
9 kHz
<0.5 (First Year)ppm
TFT LCD
-
Single
N-Type Female
RJ45, USB-A 2.0, USB-B 2.0
Desktop
0°C
-
RSSA3032X
-
393 x 207 x 116.5mm
116.5mm
207mm
4.6kg
+50°C
-
393mm
Tempo
0.3 → 3GHz
1
Marker
Average, Continuous, Peak Hold, Single
Full Span
ASPEC03BK
-
-
-
-
-
-
-
-
-
-
-
AirScout
-
-
-
-
-
-
-
-
Tempo
0.3 → 3GHz
1
Marker
Average, Continuous, Peak Hold, Single
Full Span
ASPEC03DK
-
-
-
-
-
-
-
-
-
-
-
AirScout
-
-
-
-
-
-
-
-
Tempo
2 → 8GHz
1
Marker
Average, Continuous, Peak Hold, Single
Full Span
ASPEC08DK
-
-
-
-
-
-
-
-
-
-
-
AirScout
-
-
-
-
-
-
-
-
Tempo
24 → 40GHz
1
Marker
Average, Continuous, Peak Hold, Single
Full Span
ASPEC08BK
-
-
-
-
-
-
-
-
-
-
-
AirScout
-
-
-
-
-
-
-
-
Tektronix
9 kHz → 6.2 GHz
-
Live
-
Centre + Span
-
6.2GHz
9 kHz
±20ppm
LED
25.6cm
Amplitude, Frequency, Signal Density
N Connector
-
Handheld
-10°C
-
RSA306B
-
190.5 x 139.7 x 31.9mm
31.9mm
139.7mm
750g
+55°C
-
190.5mm
Aim-TTi
1.3GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
1.3GHz
1 MHz
1PPM
TFT
4.3 in
Dual
N Connector
USB
Handheld
+5°C
Universal
PSA1303
Li-Ion
192 x 92 x 49 (HxLxW)mm
192mm
49mm
580g
+40°C
6 h
92mm
Aim-TTi
1.3GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
1.3GHz
1 MHz
1PPM
TFT
4.3 in
Dual
N Connector
USB
Handheld
+5°C
Universal
PSA1303USC
Li-Ion
192 x 92 x 49 (HxLxW)mm
192mm
49mm
580g
+40°C
6 h
92mm
Aim-TTi
2.7GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
2.7GHz
1 MHz
1PPM
TFT
4.3 in
Dual
N Connector
USB
Handheld
+5°C
Universal
PSA2703
Li-Ion
192 x 92 x 49 (HxLxW)mm
192mm
49mm
580g
+40°C
6 h
92mm
Aim-TTi
2.7GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
2.7GHz
1 MHz
1PPM
TFT
4.3 in
Dual
N Connector
USB
Handheld
+5°C
Universal
PSA2703USC
Li-Ion
192 x 92 x 49 (HxLxW)mm
192mm
49mm
580g
+40°C
6 h
92mm
Aim-TTi
10 MHz → 3.6 GHz
-
Live, Reference, View
Continuous, Single
Centre + Span, Start + Stop
PSA
3.6GHz
10 MHz
±1ppm
10.9 cm Backlit TFT LCD
4.3 in
Dual
BNC, SMA Connector, Standard N
USB
Handheld
-5°C
-
PSA3605
Lithium-Ion
49 x 92 x 192mm
192mm
92mm
560g
+40°C
>3 h
49mm
Aim-TTi
10 MHz → 6 GHz
-
Live, Reference, View
Continuous, Single
Centre + Span, Start + Stop
PSA
6GHz
10 MHz
±1ppm
10.9 cm Backlit TFT LCD
4.3 in
Dual
BNC, SMA Connector, Standard N
USB
Handheld
-5°C
-
PSA6005
Lithium-Ion
49 x 92 x 192mm
192mm
92mm
560g
+40°C
>3 h
49mm
Aim-TTi
10 MHz → 3.6 GHz
-
Live, Reference, View
Continuous, Single
Centre + Span, Start + Stop
PSA
3.6GHz
10 MHz
±1ppm
10.9 cm Backlit TFT LCD
4.3 in
Dual
BNC, SMA Connector, Standard N
USB
Handheld
-5°C
-
PSA3605USC
Lithium-Ion
49 x 92 x 192mm
192mm
92mm
560g
+40°C
>3 h
49mm