Vices

Vices are one of the most common devices used within the workplace, many see it as an integral tool for woodworking and metalworking. A vice uses jaws to hold the subject, with one fixed and the other moving parallel towards the other. The subject is usually secured with a screw mechanism until the jaws tighten up onto the workpiece. You can find out more in our Read more

RS PRO Bench Vice x 100 mm 15 mm x 190 mm, 17 kg
RS Stock No.771-9297BrandRS PROIMPA613777

AED 2,548.15

AED 2,548.15 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
15mm
190mm
100mm
Screw
17kg
No
-
-
-
RS PRO Bench Vice x 105 mm 200 mm x 205 mm, 27 kg
RS Stock No.829-6195BrandRS PROIMPA613778

AED 4,027.97

AED 4,027.97 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
200mm
205mm
105mm
Bolt
27kg
No
-
-
-
Record Bench Vice x 75 mm 152 mm x 145 mm, 22.25 kg
RS Stock No.460-1146BrandRecordManufacturers Part No.T6TON6VSIMPA613787

AED 3,014.63

AED 3,014.63 Each (ex VAT)

Add to basket
Record
Vice
Bench Vice
152mm
145mm
75mm
Bolt
22.25kg
No
212mm
-
385mm