Flat Cage Assemblies

Flat cage assembliesare cages made from either plastic or metal and a large number of precisely guided rolling elements. Needle rollers provide a minimal construction height and optimum load carrying capacity and rigidity whilst cylindrical rollers are less demanding with regard to the connecting structure and have a slightly less rigidity. Balls create the lowest level of friction of all rolli...

Showing 1-8 of 8 products

Filter

Sort

Filter

Sort

INA Single Flat Cage Assembly, 3 mm roller diameter 13.8 mm
RS Stock No.172-1192BrandINAManufacturers Part No.FF3020/0-2

AED 12.02

AED 12.02 Each (ex VAT)

Add to basket
3mm
13.8mm
20mm
60mm
FF
Single
INA Single Flat Cage Assembly, 2 mm roller diameter 6.8 mm
RS Stock No.172-1188BrandINAManufacturers Part No.FF2010-0-2

AED 10.06

AED 10.06 Each (ex VAT)

Add to basket
2mm
6.8mm
10mm
32mm
FF
Single
INA Single Flat Cage Assembly, 3.5 mm roller diameter 17.8 mm
RS Stock No.172-1194BrandINAManufacturers Part No.FF3525/0-2

AED 15.84

AED 15.84 Each (ex VAT)

Add to basket
3.5mm
17.8mm
25mm
75mm
FF
Single
INA Double Flat Cage Assembly, 3.5 mm roller diameter 17.8 mm
RS Stock No.172-1195BrandINAManufacturers Part No.FF3555-ZW-0-2

AED 31.01

AED 31.01 Each (ex VAT)

Add to basket
3.5mm
17.8mm
55mm
75mm
FF
Double
INA Double Flat Cage Assembly, 2 mm roller diameter 6.8 mm
RS Stock No.172-1189BrandINAManufacturers Part No.FF2025-ZW-B-0-2

AED 18.98

AED 18.98 Each (ex VAT)

Add to basket
2mm
6.8mm
25mm
32mm
FF-ZW
Double
INA Double Flat Cage Assembly, 3 mm roller diameter 13.8 mm
RS Stock No.172-1193BrandINAManufacturers Part No.FF3045-ZW-0-2

AED 24.04

AED 24.04 Each (ex VAT)

Add to basket
3mm
13.8mm
45mm
60mm
FF
Double
INA Single Flat Cage Assembly, 2.5 mm roller diameter 9.8 mm
RS Stock No.172-1190BrandINAManufacturers Part No.FF2515/0-2

AED 10.95

AED 10.95 Each (ex VAT)

Add to basket
2.5mm
9.8mm
15mm
45mm
FF
Single
INA Double Flat Cage Assembly, 2.5 mm roller diameter 9.8 mm
RS Stock No.172-1191BrandINAManufacturers Part No.FF2535-ZW-0-2

AED 21.18

AED 21.18 Each (ex VAT)

Add to basket
2.5mm
9.8mm
35mm
45mm
FF
Double