Rotary Dampers

Rotary dampers are mechanical components that operate like mini-gears to slow down or inhibit the motions of moving pieces of machinery. They enable the controlled opening and closing of flaps, caps, lids and covers in machine equipment. The dampers slow down circular movement to absorb impact, vibration and noise that may damage the equipment or prevent them from working at their best.

Showing 1-20 of 56 products

Filter

Sort

Filter

Sort

ACE FRT -E2-400-G1 50 °C 0 °C 10,  Tooth 6 mm,  P.C.D
RS Stock No.793-2923BrandACEManufacturers Part No.FRT -E2-400-G1

AED 20.79

AED 20.79 Each (ex VAT)

Add to basket
ACE
10
0.4 ± 0.1 Ncm
6mm
0°C
FRT
ACE FRN-C2-L301-G1 50 °C 0 °C 11,  Tooth 8.8 mm,  P.C.D
RS Stock No.793-3008BrandACEManufacturers Part No.FRN-C2-L301-G1

AED 250.43

AED 250.43 Each (ex VAT)

Add to basket
ACE
11
3 ± 0.8 Ncm
8.8mm
0°C
FRN
ACE FRN-C2-R301-G1 50 °C 0 °C 11,  Tooth 8.8 mm,  P.C.D
RS Stock No.793-2989BrandACEManufacturers Part No.FRN-C2-R301-G1

AED 75.95

AED 75.95 Each (ex VAT)

Add to basket
ACE
11
3 ± 0.8 Ncm
8.8mm
0°C
FRN
Crescent FRT-G2-101-G1 50 °C 0 °C 14,  Tooth 7 mm,  P.C.D
RS Stock No.793-2960BrandCrescentManufacturers Part No.FRT-G2-101-G1

AED 90.33

AED 90.33 Each (ex VAT)

Add to basket
Crescent
14
1 ± 0.2 Ncm
7mm
0°C
FRT
ACE FRN-D2-R152-G1 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3039BrandACEManufacturers Part No.FRN-D2-R152-G1

AED 135.89

AED 135.89 Each (ex VAT)

Add to basket
ACE
12
15 ± 3 Ncm
12mm
0°C
FRN-D2
ACE FRN-D2-L152-G1 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3051BrandACEManufacturers Part No.FRN-D2-L152-G1

AED 90.55

AED 90.55 Each (ex VAT)

Add to basket
ACE
12
15 ± 3 Ncm
12mm
0°C
FRN-D2
ACE FRN-D2-R102-G1 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3027BrandACEManufacturers Part No.FRN-D2-R102-G1

AED 249.25

AED 249.25 Each (ex VAT)

Add to basket
ACE
12
10 ± 2 Ncm
12mm
0°C
FRN
ACE FRT-D2-501-G1 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3020BrandACEManufacturers Part No.FRT-D2-501-G1

AED 118.30

AED 118.30 Each (ex VAT)

Add to basket
ACE
12
5 ± 1 Ncm
12mm
0°C
FRT
ACE FRT-E2-400 50 °C 0 °C 10,  Tooth 6 mm,  P.C.D
RS Stock No.793-2913BrandACEManufacturers Part No.FRT-E2-400

AED 37.30

AED 37.30 Each (ex VAT)

Add to basket
ACE
10
0.4 ± 0.1 Ncm
6mm
0°C
FRT
ACE FRN-D2-L501-G1 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3064BrandACEManufacturers Part No.FRN-D2-L501-G1

AED 90.55

AED 90.55 Each (ex VAT)

Add to basket
ACE
12
5 ± 1 Ncm
12mm
0°C
FRN-D2
ACE FDN-63-L 50 °C -10 °C
RS Stock No.793-3099BrandACEManufacturers Part No.FDN-63-L

AED 318.85

AED 318.85 Each (ex VAT)

Add to basket
ACE
-
8.5 ± 0.8 Nm
-
-10°C
FDN
ACE FRT-E2 - 300 50 °C 0 °C 10,  Tooth 6 mm,  P.C.D
RS Stock No.793-2910BrandACEManufacturers Part No.FRT-E2 - 300

AED 37.30

AED 37.30 Each (ex VAT)

Add to basket
ACE
10
0.3 ± 0.08 Ncm
6mm
0°C
FRT
ACE FRT-C2-201 50 °C 0 °C 11,  Tooth 8.8 mm,  P.C.D
RS Stock No.793-2963BrandACEManufacturers Part No.FRT-C2-201

AED 67.19

AED 67.19 Each (ex VAT)

Add to basket
ACE
11
2 ± 0.6 Ncm
8.8mm
0°C
FRT
ACE FRN-C2-L201-G1 50 °C 0 °C 11,  Tooth 8.8 mm,  P.C.D
RS Stock No.793-2991BrandACEManufacturers Part No.FRN-C2-L201-G1

AED 250.43

AED 250.43 Each (ex VAT)

Add to basket
ACE
11
2 ± 0.6 Ncm
8.8mm
0°C
FRN
ACE FRT-D2-152 50 °C 0 °C 12,  Tooth 12 mm,  P.C.D
RS Stock No.793-3014BrandACEManufacturers Part No.FRT-D2-152

AED 368.90

AED 368.90 Each (ex VAT)

Add to basket
ACE
12
15 ± 3 Ncm
12mm
0°C
FRT
ACE FDT-63 50 °C -10 °C
ACE FDT-63 50 °C -10 °C
Add to parts list
RS Stock No.793-3070BrandACEManufacturers Part No.FDT-63

AED 246.72

AED 246.72 Each (ex VAT)

Add to basket
ACE
-
6.7 ± 0.7 Nm
-
-10°C
FDT
ACE FDT-70 50 °C -10 °C
ACE FDT-70 50 °C -10 °C
Add to parts list
RS Stock No.793-3073BrandACEManufacturers Part No.FDT-70

AED 260.03

AED 260.03 Each (ex VAT)

Add to basket
ACE
-
8.7 ± 0.8 Nm
-
-10°C
FDT
ACE FDN-57-R 50 °C -10 °C
RS Stock No.793-3086BrandACEManufacturers Part No.FDN-57-R

AED 303.34

AED 303.34 Each (ex VAT)

Add to basket
ACE
-
5.5 ± 0.3 Nm
-
-10°C
FDN
ACE FRT-E2-200 50 °C 0 °C 10,  Tooth 6 mm,  P.C.D
RS Stock No.793-2901BrandACEManufacturers Part No.FRT-E2-200

AED 44.49

AED 44.49 Each (ex VAT)

Add to basket
ACE
10
0.2 ± 0.07 Ncm
6mm
0°C
FRT
ACE FRT-G2-101 50 °C 0 °C 14,  Tooth 7 mm,  P.C.D
RS Stock No.793-2941BrandACEManufacturers Part No.FRT-G2-101

AED 67.63

AED 67.63 Each (ex VAT)

Add to basket
ACE
14
1 ± 0.2 Ncm
7mm
0°C
FRT