Acoustic Insulation

Acoustic insulation is a special type of material used when you need to soundproof an area. The acoustic insulation is designed to reduce the number of decibels (dB) or to absorb sound. There are many ways to reduce acoustic levels by using the appropriate material. You can learn more about this in our soundproofing materials...

AED 154.65

AED 154.65 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
62% Polypropylene, 38% Polyester
1000.00mm
500mm
20mm
-
No
White, Black
-
-
120°C
EMEA, OEM

AED 847.79

AED 847.79 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyimide
1m
950mm
6mm
-
Yes
-
-70°C
-
205°C
EN61340, ISO 1798 RoHS

AED 375.75

AED 375.75 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane Foam
700mm
500mm
50mm
-
Yes
Dark Grey
30°C
Yes
110°C
UL94 HF1, FMVSS302 self-extinguishing, ASTM D1692 max extent burnt 60mm, BS4735 self-extinguishing

AED 523.16

AED 523.16 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane Foam
700mm
500mm
50mm
-
Yes
Black, Dark Grey
-20°C
-
95°C
FMVSS302 self-extinguishing
RS PRO Polypropylene Acoustic Insulation, 1 m x 600mm x 21 mm
RS Stock No.881-4557BrandRS PRO

AED 154.42

AED 154.42 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polypropylene
1m
600mm
21mm
-
No
White
-20°C
No
120°C
No

AED 111.62

AED 111.62 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Thinsulate
1m
600mm
21mm
-
Yes
-
-20°C
No
120°C
No

AED 932.17

AED 466.084 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane Foam
1000.00mm
600mm
25mm
-
Yes
-
-5°C
No
90°C
No

AED 877.67

AED 438.839 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane Foam
1m
600mm
25mm
-
Yes
-
-30°C
No
90°C
No

AED 923.85

AED 461.927 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyvinyl Chloride
1m
600mm
2.6mm
-
Yes
Dark Grey, Black
-30°C
No
100°C
No

AED 780.55

AED 780.55 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyimide
1m
950mm
3mm
-
Yes
-
-10°C
No
205°C
EN 61340

AED 891.16

AED 445.58 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane Foam
1m
600mm
25mm
-
Yes
-
-30°C
No
90°C
No
RS PRO Polyurethane Acoustic Insulation, 1 m x 1m x 12 mm
RS Stock No.103-4073BrandRS PRO

AED 465.75

AED 465.75 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane
1m
1m
12mm
-
No
-
-30°C
No
110°C
No

AED 791.16

AED 395.584 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane Foam
1m
600mm
25mm
-
Yes
-
-30°C
No
90°C
No

AED 108.48

AED 108.48 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Viscose-Nylon
50m
10mm
0.8mm
-
Yes
-
-10°C
No
100°C
No

AED 824.65

AED 412.324 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane
1m
600mm
25mm
30dBA
Yes
Dark Grey
-73°C
No
107°C
No

AED 1,443.36

AED 721.68 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane Foam
1m
600mm
28mm
-
Yes
-
-5°C
No
90°C
No

AED 848.36

AED 424.177 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane Foam
1m
600mm
25mm
-
Yes
-
-5°C
No
90°C
No

AED 823.47

AED 823.47 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Melamine Foam
1.25m
600mm
25mm
-
Yes
Grey
-20°C
No
250°C
No

AED 1,315.28

AED 657.64 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Polyurethane Foam
1m
600mm
28mm
-
Yes
Black
-5°C
No
90°C
No

AED 667.14

AED 667.14 Each (ex VAT)

Add to basket
RS Pro
Acoustic Insulation
Nitrile, Polyvinyl Chloride
1m
1m
6mm
-
Yes
-
-20°C
No
100°C
No