Circlips

Circlips are circular shaped clips made out of semi-flexible metal. They are generally used to keep components fitted on shafts or housings and with bearings used for mechanisms that twist, spin, turn or pivot. They are also sometimes referred to as retaining rings or snap rings. To learn more, you can read our guide to circlips

RS PRO Steel External Circlip 10.5 mm, 70 mm Shaft Diameter
RS Stock No.283-6675BrandRS PRO

AED 78.64

AED 0.786 Each (In a Pack of 100) (ex VAT)

Add to basket
External
70mm
11mm
10.2mm
Steel
10.5mm
DIN471, DIN 4721
RS PRO Steel External Circlip 12.4 mm, 70 mm Shaft Diameter
RS Stock No.283-6676BrandRS PRO

AED 44.94

AED 0.899 Each (In a Pack of 50) (ex VAT)

Add to basket
External
70mm
13mm
11.9mm
Steel
12.4mm
DIN 4721, D1400
RS PRO Steel External Circlip 14.3 mm, 70 mm Shaft Diameter
RS Stock No.283-6677BrandRS PRO

AED 47.75

AED 0.955 Each (In a Pack of 50) (ex VAT)

Add to basket
External
70mm
15mm
13.8mm
Steel
14.3mm
DIN 4721, DIN471
RS PRO Steel External Circlip 16.2 mm, 70 mm Shaft Diameter
RS Stock No.283-6678BrandRS PRO

AED 56.18

AED 1.124 Each (In a Pack of 50) (ex VAT)

Add to basket
External
70mm
17mm
15.7mm
Steel
16.2mm
DIN 471, DIN 4721
RS PRO Steel External Circlip 26.6 mm, 70 mm Shaft Diameter
RS Stock No.283-6679BrandRS PRO

AED 41.57

AED 4.157 Each (In a Pack of 10) (ex VAT)

Add to basket
External
70mm
28mm
25.9mm
Steel
26.6mm
DIN1400, DIN 4721
RS PRO Steel External Circlip 28.6 mm, 70 mm Shaft Diameter
RS Stock No.283-6680BrandRS PRO

AED 40.45

AED 4.045 Each (In a Pack of 10) (ex VAT)

Add to basket
External
70mm
30mm
27.9mm
Steel
28.6mm
DIN471, DIN 4721
RS PRO Steel External Circlip 30.3 mm, 70 mm Shaft Diameter
RS Stock No.283-6681BrandRS PRO

AED 47.75

AED 4.775 Each (In a Pack of 10) (ex VAT)

Add to basket
External
70mm
32mm
29.6mm
Steel
30.3mm
No
RS PRO Steel External Circlip 33 mm, 70 mm Shaft Diameter
RS Stock No.283-6682BrandRS PRO

AED 57.86

AED 5.786 Each (In a Pack of 10) (ex VAT)

Add to basket
External
70mm
35mm
32.2mm
Steel
33mm
DIN 4721
RS PRO Steel External Circlip 37.5 mm, 70 mm Shaft Diameter
RS Stock No.283-6683BrandRS PRO

AED 41.57

AED 4.157 Each (In a Pack of 10) (ex VAT)

Add to basket
External
70mm
40mm
36.5mm
Steel
37.5mm
DIN 4721
RS PRO Steel External Circlip 39.5 mm, 70 mm Shaft Diameter
RS Stock No.283-6684BrandRS PRO

AED 74.15

AED 7.415 Each (In a Pack of 10) (ex VAT)

Add to basket
External
70mm
42mm
38.5mm
Steel
39.5mm
DIN471, DIN 4721
RS PRO Steel External Circlip 42.5 mm, 70 mm Shaft Diameter
RS Stock No.283-6685BrandRS PRO

AED 83.14

AED 8.314 Each (In a Pack of 10) (ex VAT)

Add to basket
External
70mm
45mm
41.5mm
Steel
42.5mm
DIN471, DIN 4721
RS PRO Steel External Circlip 47 mm, 70 mm Shaft Diameter
RS Stock No.283-6686BrandRS PRO

AED 51.68

AED 10.336 Each (In a Pack of 5) (ex VAT)

Add to basket
External
70mm
50mm
45.8mm
Steel
47mm
DIN 4721, D1400
RS PRO Steel External Circlip 52 mm, 70 mm Shaft Diameter
RS Stock No.283-6688BrandRS PRO

AED 64.04

AED 6.404 Each (In a Pack of 10) (ex VAT)

Add to basket
External
70mm
55mm
50.8mm
Steel
52mm
D1400, DIN 4721
RS PRO Steel External Circlip 57 mm, 70 mm Shaft Diameter
RS Stock No.283-6689BrandRS PRO

AED 65.45

AED 13.089 Each (In a Pack of 5) (ex VAT)

Add to basket
External
70mm
60mm
55.8mm
Steel
57mm
DIN 4721, DIN471
RS PRO Steel External Circlip 62 mm, 70 mm Shaft Diameter
RS Stock No.283-6690BrandRS PRO

AED 78.08

AED 15.617 Each (In a Pack of 5) (ex VAT)

Add to basket
External
70mm
65mm
60.8mm
Steel
62mm
DIN 4721, DIN471
RS PRO Steel External Circlip 67 mm, 70 mm Shaft Diameter
RS Stock No.283-6691BrandRS PRO

AED 81.18

AED 16.235 Each (In a Pack of 5) (ex VAT)

Add to basket
External
70mm
70mm
65.5mm
Steel
67mm
DIN 471, DIN 4721
RS PRO Steel External Circlip 72 mm, 70 mm Shaft Diameter
RS Stock No.283-6692BrandRS PRO

AED 60.10

AED 12.021 Each (In a Pack of 5) (ex VAT)

Add to basket
External
70mm
75mm
70.5mm
Steel
72mm
DIN471, DIN 4721
RS PRO Steel External Circlip 83.5 mm
RS Stock No.283-6711BrandRS PRO

AED 50.56

AED 5.056 Each (In a Pack of 10) (ex VAT)

Add to basket
External
-
30mm
56.2mm
Steel
83.5mm
DIN 471, DIN 4721
RS PRO Steel Internal Circlip 47.5 mm
RS Stock No.283-6709BrandRS PRO

AED 72.47

AED 7.247 Each (In a Pack of 10) (ex VAT)

Add to basket
Internal
-
45mm
48.5mm
Steel
47.5mm
DIN 472
RS PRO Steel Internal Circlip 83.5 mm
RS Stock No.283-6701BrandRS PRO

AED 75.83

AED 1.516 Each (In a Pack of 50) (ex VAT)

Add to basket
Internal
-
22mm
23.5mm
Steel
83.5mm
DIN 472